MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342TRPBF
| Digi-Key Part Number | IRF7342PBFDKR-ND |
1 10 100 1000 |
1.72000 1.07500 .79550 .64500 |
Extended Price
1.72 10.75 79.55 645.00 |
| Manufacturer Part Number | IRF7342TRPBF | |||
| Description | MOSFET 2P-CH 55V 3.4A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7342TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 3.4A |
| Rds On (Max) @ Id, Vgs @ 25° C | 105 mOhm @ 3.4A, 10V |
| Input Capacitance (Ciss) @ Vds | 690pF @ 25V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 38nC @ 10V |
| Package / Case | SO-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7342TRPBF IRF7342TRPBF IRF7342PBFDKR ND IRF7342PBFDKRND IRF7342PBFDKR |
IRF7342TRPBF Specification Sheet
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342TRPBF (IRF7342PBFDKR-ND)
Related parts :MOSFET P-CH DUAL 20V 4A 8-SOIC - STS4DPF20L
Order 'mosfet p-ch dual 20v 4a 8-soic - STS4DPF20L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8042-2-ND.
MOSFET P-CH DUAL 20V 4A 8-SOIC - STS4DPF20L
Order 'mosfet p-ch dual 20v 4a 8-soic - STS4DPF20L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8042-1-ND.
MOSFET P-CH DUAL 20V 4A 8-SOIC - STS4DPF20L
Order 'mosfet p-ch dual 20v 4a 8-soic - STS4DPF20L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8042-6-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342TRPBF
Order 'mosfet 2p-ch 55v 3.4a 8-soic - IRF7342TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7342PBFCT-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342TRPBF
Order 'mosfet 2p-ch 55v 3.4a 8-soic - IRF7342TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342PBFTR-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342TRPBF
Order 'mosfet 2p-ch 55v 3.4a 8-soic - IRF7342TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7342PBFDKR-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342
Order 'mosfet 2p-ch 55v 3.4a 8-soic - IRF7342' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342PBF
Order 'mosfet 2p-ch 55v 3.4a 8-soic - IRF7342PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342PBF-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342TR
Order 'mosfet 2p-ch 55v 3.4a 8-soic - IRF7342TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342TR-ND.
MOSFET N-CH DUAL 62V 3.2A 8-SOIC - HUFA76404DK8T
Order 'mosfet n-ch dual 62v 3.2a 8-soic - HUFA76404DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76404DK8T-ND.
MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET N-CHAN DUAL 30V 4A 8-SOIC - STS4DNF30L
Order 'mosfet n-chan dual 30v 4a 8-soic - STS4DNF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5251-1-ND.
MOSFET N-CHAN DUAL 30V 4A 8-SOIC - STS4DNF30L
Order 'mosfet n-chan dual 30v 4a 8-soic - STS4DNF30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5251-2-ND.
MOSFET N-CHAN DUAL 30V 4A 8-SOIC - STS4DNF30L
Order 'mosfet n-chan dual 30v 4a 8-soic - STS4DNF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5251-6-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911CT-ND.
Send this link via E-Mail
Help With This Screen