SPST-NO Pushbutton Switch Off-Mom 0.5A @ 48VAC APEM Components IPR3SAD2104
IP67 SEALED PUSHBUTTON SWITCH - IPR3SAD2104 - Switches
| Digi-Key Part Number | IPR3SAD2104-ND |
25 |
25.14120 |
Extended Price
628.53 |
| Manufacturer Part Number | IPR3SAD2104 | |||
| Description | IP67 SEALED PUSHBUTTON SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPR3SAD2104 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.5A @ 48VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPR3SAD2104 IPR3SAD2104 |
IP67 SEALED PUSHBUTTON SWITCH - IPR3SAD2104 (IPR3SAD2104-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.5A @ 48VAC APEM Components IPR3SAD2104SPST-NO Pushbutton Switch Off-Mom 0.5A @ 48VAC APEM Components IPR3SAD2104
Order 'ip67 sealed pushbutton switch - IPR3SAD2104' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IPR3SAD2104-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 24VDC APEM Components IAR3F1400
Order 'ip67 sealed pushbutton switch - IAR3F1400' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IAR3F1400-ND.
SPST-NO Pushbutton Switch Off-Mom 2A @ 24VDC APEM Components IAR3F1500
Order 'ip67 sealed pushbutton switch - IAR3F1500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IAR3F1500-ND.
SPDT Pushbutton Switch On-Mom 2A @ 24VDC APEM Components IAR5F1400
Order 'ip67 sealed pushbutton switch - IAR5F1400' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IAR5F1400-ND.
SPDT Pushbutton Switch On-Mom 2A @ 24VDC APEM Components IAR5F1500
Order 'ip67 sealed pushbutton switch - IAR5F1500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IAR5F1500-ND.
SPDT Pushbutton Switch On-Mom 2A @ 24VDC APEM Components IAR5F17/100
Order 'ip67 sealed pushbutton switch - IAR5F17/100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IAR5F17/100-ND.
SPDT Pushbutton Switch On-Mom 2A @ 24VDC APEM Components IAR5F1900
Order 'ip67 sealed pushbutton switch - IAR5F1900' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IAR5F1900-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD100
Order 'ip67 sealed pushbutton switch - IBR3SAD100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3SAD100-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD210
Order 'ip67 sealed pushbutton switch - IBR3SAD210' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3SAD210-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD7/100
Order 'ip67 sealed pushbutton switch - IBR3SAD7/100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3SAD7/100-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD7/110
Order 'ip67 sealed pushbutton switch - IBR3SAD7/110' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3SAD7/110-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD900
Order 'ip67 sealed pushbutton switch - IBR3SAD900' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3SAD900-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3SAD910
Order 'ip67 sealed pushbutton switch - IBR3SAD910' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3SAD910-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IBR3Z1AD200
Order 'ip67 sealed pushbutton switch - IBR3Z1AD200' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IBR3Z1AD200-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4A @ 32VAC APEM Components IFB3Z1AD100
Order 'ip67 sealed pushbutton switch - IFB3Z1AD100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number IFB3Z1AD100-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.5A @ 48VAC APEM Components IPR3SAD2104
Send this link via E-Mail
Help With This Screen
