IL1 PULSE TRANSFORMER THT 0.25A - IL-11-0002 - Transformers
Schurter Inc Pulse Transformer Through Hole IL-11-0002
| Digi-Key Part Number | IL-11-0002-ND |
50 |
2.81160 |
Extended Price
140.58 |
| Manufacturer Part Number | IL-11-0002 | |||
| Description | IL1 PULSE TRANSFORMER THT 0.25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL-11-0002 |
| Vendor | Schurter Inc |
| Category | Transformers |
| Transformer Type | Isolation and Data Interface (Encapsulated) |
| Turns Ratio - Primary:Secondary | 1:1 |
| Mounting Type | Through Hole |
| Inductance | 2.5mH |
| E.T. | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL 11 0002 IL110002 |
IL-11-0002 Specification Sheet
IL1 PULSE TRANSFORMER THT 0.25A - IL-11-0002 (IL-11-0002-ND) - Transformers
Related parts Schurter Inc Pulse Transformer Through Hole IL-11-0002IL1 PULSE TRANSFORMER THT 0.25A - IL-11-0002
Order 'il1 pulse transformer tht 0.25a - IL-11-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number IL-11-0002-ND.
ILR2 PULSE TRANSFORMER THT 1A - ILR-11-0002
Order 'ilr2 pulse transformer tht 1a - ILR-11-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ILR-11-0002-ND.
ITNB PULSE TRANSFORMER THT 0.1A - ITNB-0249-D101
Order 'itnb pulse transformer tht 0.1a - ITNB-0249-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNB-0249-D101-ND.
ITNF PULSE TRANSFORMER THT 0.1A - ITNF-0135-D101
Order 'itnf pulse transformer tht 0.1a - ITNF-0135-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNF-0135-D101-ND.
ITNF PULSE TRANSFORMER THT 0.17A - ITNF-0239-D202
Order 'itnf pulse transformer tht 0.17a - ITNF-0239-D202' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNF-0239-D202-ND.
ITNF PULSE TRANSFORMER THT 0.1A - ITNF-0249-D101
Order 'itnf pulse transformer tht 0.1a - ITNF-0249-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNF-0249-D101-ND.
ITRA PULSE TRANSFORMER THT 0.1A - ITRA-0235-D103
Order 'itra pulse transformer tht 0.1a - ITRA-0235-D103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRA-0235-D103-ND.
ITRA PULSE TRANSFORMER THT 0.5A - ITRA-0239-D502
Order 'itra pulse transformer tht 0.5a - ITRA-0239-D502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRA-0239-D502-ND.
ITRA PULSE TRANSFORMER THT 0.1A - ITRA-0249-D104
Order 'itra pulse transformer tht 0.1a - ITRA-0249-D104' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRA-0249-D104-ND.
ITRF PULSE TRANSFORMER THT 0.1A - ITRF-0249-D101
Order 'itrf pulse transformer tht 0.1a - ITRF-0249-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRF-0249-D101-ND.
ISRA PULSE TRANSFORMER SMD 0.1A - ISRA-0235-D103
Order 'isra pulse transformer smd 0.1a - ISRA-0235-D103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ISRA-0235-D103-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
Order 'dfkh compensated choke 1a - DFKH-22-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-31-0002
Order 'dfkh compensated choke 1a - DFKH-31-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0002-ND.
DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
Order 'dfsg saturation choke 1.5a - DFSG-20-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0002-ND.
Options for Schurter Inc Pulse Transformer Through Hole IL-11-0002
Send this link via E-Mail
Help With This Screen
