AC CURRENT FLEX 3000A 4 PACK - I430-FLEX-4PK - Test Equipment
| Digi-Key Part Number | I430-FLEX-4PK-ND |
1 |
1215.75000 |
Extended Price
1215.75 |
| Manufacturer Part Number | I430-FLEX-4PK | |||
| Description | AC CURRENT FLEX 3000A 4 PACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | I430-FLEX-4PK |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| AC Current Range | 30 ~ 3000A |
| Bandwidth | 7kHz |
| Cable Length | 99.0" (250cm) |
| DC Current Range | - |
| Max Conductor Size | - |
| Termination | BNC |
| Ratings | CAT III, 1000V |
| Style | Flexible Ring |
| Type | AC Clamp |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
I430 FLEX 4PK I430FLEX4PK |
I430-FLEX-4PK Specification Sheet
AC CURRENT FLEX 3000A 4 PACK - I430-FLEX-4PK (I430-FLEX-4PK-ND) - Test Equipment
Related parts Test Equipment :AC CURRENT FLEX 3000A 4 PACK - I430-FLEX-4PK
Order 'ac current flex 3000a 4 pack - I430-FLEX-4PK' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I430-FLEX-4PK-ND.
AC CURRENT FLEX 3000A - I430-FLEX
Order 'ac current flex 3000a - I430-FLEX' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I430-FLEX-ND.
CURRENT CLAMP AC 4 PACK - I3000 FLEX-4PK
Order 'current clamp ac 4 pack - I3000 FLEX-4PK' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000 FLEX-4PK-ND.
CURRENT CLAMP AC 2000A FLEX - I2000 FLEX
Order 'current clamp ac 2000a flex - I2000 FLEX' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I2000 FLEX-ND.
CURRENT PROBE AC - I6000S FLEX-24
Order 'current probe ac - I6000S FLEX-24' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I6000S FLEX-24-ND.
CURRENT PROBE AC - I6000S FLEX-36
Order 'current probe ac - I6000S FLEX-36' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I6000S FLEX-36-ND.
CLAMP CURRENT AC 24IN 3000AMP - I3000S FLEX-24
Order 'clamp current ac 24in 3000amp - I3000S FLEX-24' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000S FLEX-24-ND.
CLAMP CURRENT AC 36IN 3000AMP - I3000S FLEX-36
Order 'clamp current ac 36in 3000amp - I3000S FLEX-36' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000S FLEX-36-ND.
CURRENT CLAMP AC - I3000S
Order 'current clamp ac - I3000S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000S-ND.
CURRENT CLAMPS AC 5A 3 PACK - I5SPQ3
Order 'current clamps ac 5a 3 pack - I5SPQ3' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I5SPQ3-ND.
CLAMP CURRENT AC 400A - I400
Order 'clamp current ac 400a - I400' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1044-ND.
CLAMP CURRENT AC/DC 30A - I30
Order 'clamp current ac/dc 30a - I30' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1070-ND.
CLAMP CURRENT AC/DC 30A - I30S
Order 'clamp current ac/dc 30a - I30S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1071-ND.
CURRENT CLAMP AC - I1000S
Order 'current clamp ac - I1000S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I1000S-ND.
CURRENT CLAMP AC/DC W/CARRY CASE - I1010-KIT
Order 'current clamp ac/dc w/carry case - I1010-KIT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I1010-KIT-ND.
Send this link via E-Mail
Help With This Screen
