RES 470M OHM 1W 10% 2512 SMD - HVS 2512 470MOHMS 10% 100PPM - Resistors
| Digi-Key Part Number | HVS 2512 470MOHMS 10% 100PPM-ND |
1000 |
.94000 |
Extended Price
940.00 |
| Manufacturer Part Number | HVS 2512 470MOHMS 10% 100PPM | |||
| Description | RES 470M OHM 1W 10% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVS 2512 470MOHMS 10% 100PPM |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 470M |
| Power (Watts) | 1W |
| Tolerance | ±10% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 3000V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVS 2512 470MOHMS 10% 100PPM HVS 2512 470MOHMS 10% 100PPM |
HVS 2512 470MOHMS 10% 100PPM Specification Sheet
RES 470M OHM 1W 10% 2512 SMD - HVS 2512 470MOHMS 10% 100PPM (HVS 2512 470MOHMS 10% 100PPM-ND) - Resistors
Related parts Resistors :RES 470M OHM .125W 10% 0805 SMD - HVS 0805 470MOHMS 10% 250PPM
Order 'res 470m ohm .125w 10% 0805 smd - HVS 0805 470MOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 470MOHMS 10% 250PPM-ND.
RES 470M OHM .25W 10% 1206 SMD - HVS 1206 470MOHMS 10% 250PPM
Order 'res 470m ohm .25w 10% 1206 smd - HVS 1206 470MOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 1206 470MOHMS 10% 250PPM-ND.
RES 470M OHM 1W 10% 2512 SMD - HVS 2512 470MOHMS 10% 100PPM
Order 'res 470m ohm 1w 10% 2512 smd - HVS 2512 470MOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 470MOHMS 10% 100PPM-ND.
RES 150M OHM 1W 10% 2512 SMD - HVS 2512 150MOHMS 10% 100PPM
Order 'res 150m ohm 1w 10% 2512 smd - HVS 2512 150MOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 150MOHMS 10% 100PPM-ND.
RES 1G OHM 1W 10% 2512 SMD - HVS 2512 1GOHMS 10% 100PPM
Order 'res 1g ohm 1w 10% 2512 smd - HVS 2512 1GOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 1GOHMS 10% 100PPM-ND.
RES 220M OHM 1W 10% 2512 SMD - HVS 2512 220MOHMS 10% 100PPM
Order 'res 220m ohm 1w 10% 2512 smd - HVS 2512 220MOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 220MOHMS 10% 100PPM-ND.
RES 330M OHM 1W 10% 2512 SMD - HVS 2512 330MOHMS 10% 100PPM
Order 'res 330m ohm 1w 10% 2512 smd - HVS 2512 330MOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 330MOHMS 10% 100PPM-ND.
RES 680M OHM 1W 10% 2512 SMD - HVS 2512 680MOHMS 10% 100PPM
Order 'res 680m ohm 1w 10% 2512 smd - HVS 2512 680MOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 680MOHMS 10% 100PPM-ND.
RES 4.70M OHM 1W 1% 2512 SMD - CRCW25124M70FKEG
Order 'res 4.70m ohm 1w 1% 2512 smd - CRCW25124M70FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124M70FKEG-ND.
RES 4.70M OHM 1W 1% 2512 SMD - CRCW25124M70FKTG
Order 'res 4.70m ohm 1w 1% 2512 smd - CRCW25124M70FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124M70FKTG-ND.
RES 150M OHM .125W 10% 0805 SMD - HVS 0805 150MOHMS 10% 250PPM
Order 'res 150m ohm .125w 10% 0805 smd - HVS 0805 150MOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 150MOHMS 10% 250PPM-ND.
RES 1G OHM .125W 10% 0805 SMD - HVS 0805 1GOHMS 10% 250PPM
Order 'res 1g ohm .125w 10% 0805 smd - HVS 0805 1GOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 1GOHMS 10% 250PPM-ND.
RES 220M OHM .125W 10% 0805 SMD - HVS 0805 220MOHMS 10% 250PPM
Order 'res 220m ohm .125w 10% 0805 smd - HVS 0805 220MOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 220MOHMS 10% 250PPM-ND.
RES 330M OHM .125W 10% 0805 SMD - HVS 0805 330MOHMS 10% 250PPM
Order 'res 330m ohm .125w 10% 0805 smd - HVS 0805 330MOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 330MOHMS 10% 250PPM-ND.
RES 680M OHM .125W 10% 0805 SMD - HVS 0805 680MOHMS 10% 250PPM
Order 'res 680m ohm .125w 10% 0805 smd - HVS 0805 680MOHMS 10% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 680MOHMS 10% 250PPM-ND.
Send this link via E-Mail
Help With This Screen