RES 30G OHM 1W 20% 2512 SMD - HVS 2512 30GOHMS 20% 250PPM - Resistors
| Digi-Key Part Number | HVS 2512 30GOHMS 20% 250PPM-ND |
1000 |
2.34100 |
Extended Price
2341.00 |
| Manufacturer Part Number | HVS 2512 30GOHMS 20% 250PPM | |||
| Description | RES 30G OHM 1W 20% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVS 2512 30GOHMS 20% 250PPM |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 30.0G |
| Power (Watts) | 1W |
| Tolerance | ±20% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 3000V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVS 2512 30GOHMS 20% 250PPM HVS 2512 30GOHMS 20% 250PPM |
HVS 2512 30GOHMS 20% 250PPM Specification Sheet
RES 30G OHM 1W 20% 2512 SMD - HVS 2512 30GOHMS 20% 250PPM (HVS 2512 30GOHMS 20% 250PPM-ND) - Resistors
Related parts Resistors :RES 30G OHM .125W 20% 0805 SMD - HVS 0805 30GOHMS 20% 1000PPM
Order 'res 30g ohm .125w 20% 0805 smd - HVS 0805 30GOHMS 20% 1000PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 30GOHMS 20% 1000PPM-ND.
RES 30G OHM .25W 20% 1206 SMD - HVS 1206 30GOHMS 20% 1000PPM
Order 'res 30g ohm .25w 20% 1206 smd - HVS 1206 30GOHMS 20% 1000PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 1206 30GOHMS 20% 1000PPM-ND.
RES 30G OHM 1W 20% 2512 SMD - HVS 2512 30GOHMS 20% 250PPM
Order 'res 30g ohm 1w 20% 2512 smd - HVS 2512 30GOHMS 20% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 30GOHMS 20% 250PPM-ND.
RES 100G OHM 1W 20% 2512 SMD - HVS 2512 100GOHMS 20% 250PPM
Order 'res 100g ohm 1w 20% 2512 smd - HVS 2512 100GOHMS 20% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 100GOHMS 20% 250PPM-ND.
RES 10G OHM 1W 20% 2512 SMD - HVS 2512 10GOHMS 20% 100PPM
Order 'res 10g ohm 1w 20% 2512 smd - HVS 2512 10GOHMS 20% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 10GOHMS 20% 100PPM-ND.
RES 100G OHM .125W 20% 0805 SMD - HVS 0805 100GOHMS 20% 1000PPM
Order 'res 100g ohm .125w 20% 0805 smd - HVS 0805 100GOHMS 20% 1000PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 100GOHMS 20% 1000PPM-ND.
RES 10G OHM .125W 20% 0805 SMD - HVS 0805 10GOHMS 20% 250PPM
Order 'res 10g ohm .125w 20% 0805 smd - HVS 0805 10GOHMS 20% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 0805 10GOHMS 20% 250PPM-ND.
RES 100G OHM .25W 20% 1206 SMD - HVS 1206 100GOHMS 20% 1000PPM
Order 'res 100g ohm .25w 20% 1206 smd - HVS 1206 100GOHMS 20% 1000PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 1206 100GOHMS 20% 1000PPM-ND.
RES 10G OHM .25W 20% 1206 SMD - HVS 1206 10GOHMS 20% 250PPM
Order 'res 10g ohm .25w 20% 1206 smd - HVS 1206 10GOHMS 20% 250PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 1206 10GOHMS 20% 250PPM-ND.
RES 100K OHM 1W 5% 2512 SMD - HVS 2512 100KOHMS 5% 100PPM
Order 'res 100k ohm 1w 5% 2512 smd - HVS 2512 100KOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 100KOHMS 5% 100PPM-ND.
RES 100M OHM 1W 5% 2512 SMD - HVS 2512 100MOHMS 5% 100PPM
Order 'res 100m ohm 1w 5% 2512 smd - HVS 2512 100MOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 100MOHMS 5% 100PPM-ND.
RES 10M OHM 1W 5% 2512 SMD - HVS 2512 10MOHMS 5% 100PPM
Order 'res 10m ohm 1w 5% 2512 smd - HVS 2512 10MOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 10MOHMS 5% 100PPM-ND.
RES 150M OHM 1W 10% 2512 SMD - HVS 2512 150MOHMS 10% 100PPM
Order 'res 150m ohm 1w 10% 2512 smd - HVS 2512 150MOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 150MOHMS 10% 100PPM-ND.
RES 15M OHM 1W 5% 2512 SMD - HVS 2512 15MOHMS 5% 100PPM
Order 'res 15m ohm 1w 5% 2512 smd - HVS 2512 15MOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 15MOHMS 5% 100PPM-ND.
RES 1G OHM 1W 10% 2512 SMD - HVS 2512 1GOHMS 10% 100PPM
Order 'res 1g ohm 1w 10% 2512 smd - HVS 2512 1GOHMS 10% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 1GOHMS 10% 100PPM-ND.
Send this link via E-Mail
Help With This Screen