Diodes, Rectifier - Array Discrete Semiconductor Product 3.4A 48000V (48kV) IXYS Standard HTZ270H48K
DIODE MOD 48000V 3.4A HTZ - HTZ270H48K - Discrete Semiconductor Products
| Digi-Key Part Number | HTZ270H48K-ND |
1 |
707.22000 |
Extended Price
707.22 |
| Manufacturer Part Number | HTZ270H48K | |||
| Description | DIODE MOD 48000V 3.4A HTZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTZ270H48K |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 48000V (48kV) |
| Current - Average Rectified (Io) (per Diode) | 3.4A |
| Voltage - Forward (Vf) (Max) @ If | 46V @ 12A |
| Current - Reverse Leakage @ Vr | 500µA @ 48000V |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTZ270H48K HTZ270H48K |
HTZ270H48K Specification Sheet
DIODE MOD 48000V 3.4A HTZ - HTZ270H48K (HTZ270H48K-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 3.4A 48000V (48kV) IXYS Standard HTZ270H48KDiodes, Rectifier - Array Discrete Semiconductor Product 3.4A 48000V (48kV) IXYS Standard HTZ270H48K
Order 'diode mod 48000v 3.4a htz - HTZ270H48K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ270H48K-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 3.4A 40000V (40kV) IXYS Standard HTZ270H40K
Order 'diode rect mod 40000v 3.4a htz - HTZ270H40K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ270H40K-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 3.4A 56000V (56kV) IXYS Standard HTZ270H56K
Order 'diode rect mod 56000v 3.4a htz - HTZ270H56K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ270H56K-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 3.4A 64000V (64kV) IXYS Standard HTZ270H64K
Order 'diode rect mod 64000v 3.4a htz - HTZ270H64K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ270H64K-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 34A 200V IXYS Standard DSEK60-02A
Order 'diode fred 200v 34a to-247ad - DSEK60-02A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-02A-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 34A 200V IXYS Standard DSEK60-02AR
Order 'diode fred 200v 34a isoplus247 - DSEK60-02AR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-02AR-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V IXYS Chassis Mount MCD162-16IO1
Order 'mod thyristor/diode 1600v y4-m6 - MCD162-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 800V IXYS Chassis Mount MCD132-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD132-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-08IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1200V IXYS Chassis Mount MCD132-12IO1
Order 'mod thyristor/diode 1200v y4-m6 - MCD132-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1400V IXYS Chassis Mount MCD132-14IO1
Order 'mod thyristor/diode 1400v y4-m6 - MCD132-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V IXYS Chassis Mount MCD132-16IO1
Order 'mod thyristor/diode 1600v y4-m6 - MCD132-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCD132-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD132-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 2000V IXYS Chassis Mount MCD161-20IO1
Order 'mod thyristor/diode 2000v y4-m6 - MCD161-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD161-20IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 2200V IXYS Chassis Mount MCD161-22IO1
Order 'mod thyristor/diode 2200v y4-m6 - MCD161-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD161-22IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 800V IXYS Chassis Mount MCD162-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD162-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-08IO1-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 3.4A 48000V (48kV) IXYS Standard HTZ270H48K
Send this link via E-Mail
Help With This Screen
