DIODE RECT MOD 28000V 2.7A HTZ - HTZ250G28K - Discrete Semiconductor Products
| Digi-Key Part Number | HTZ250G28K-ND |
1 |
551.71000 |
Extended Price
551.71 |
| Manufacturer Part Number | HTZ250G28K | |||
| Description | DIODE RECT MOD 28000V 2.7A HTZ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTZ250G28K |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Series Connection |
| Voltage - Rated | 28000V |
| Current Rating | 2.7A |
| Package / Case | Module |
| Packaging | Bulk |
| Speed | Standard Recovery >500ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTZ250G28K HTZ250G28K |
HTZ250G28K Specification Sheet
DIODE RECT MOD 28000V 2.7A HTZ - HTZ250G28K (HTZ250G28K-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE RECT MOD 28000V 2.7A HTZ - HTZ250G28K
Order 'diode rect mod 28000v 2.7a htz - HTZ250G28K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ250G28K-ND.
DIODE RECT MOD 28000V 1A HTZ - HTZ130B28K
Order 'diode rect mod 28000v 1a htz - HTZ130B28K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ130B28K-ND.
DIODE RECT MOD 28000V 4.7A HTZ - HTZ280H28K
Order 'diode rect mod 28000v 4.7a htz - HTZ280H28K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ280H28K-ND.
DIODE RECT MOD 16000V 3.5A HTZ - HTZ110A16K
Order 'diode rect mod 16000v 3.5a htz - HTZ110A16K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ110A16K-ND.
DIODE RECT MOD 19000V 3.5A HTZ - HTZ110A19K
Order 'diode rect mod 19000v 3.5a htz - HTZ110A19K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ110A19K-ND.
DIODE RECT MOD 22000V 3.5A HTZ - HTZ110A22K
Order 'diode rect mod 22000v 3.5a htz - HTZ110A22K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ110A22K-ND.
DIODE RECT MOD 25000V 3.5A HTZ - HTZ110A25K
Order 'diode rect mod 25000v 3.5a htz - HTZ110A25K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ110A25K-ND.
DIODE RECT MOD 32000V 2A HTZ - HTZ120A32K
Order 'diode rect mod 32000v 2a htz - HTZ120A32K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ120A32K-ND.
DIODE RECT MOD 38000V 2A HTZ - HTZ120A38K
Order 'diode rect mod 38000v 2a htz - HTZ120A38K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ120A38K-ND.
DIODE RECT MOD 44000V 2A HTZ - HTZ120A44K
Order 'diode rect mod 44000v 2a htz - HTZ120A44K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ120A44K-ND.
DIODE RECT MOD 51000V 2A HTZ - HTZ120A51K
Order 'diode rect mod 51000v 2a htz - HTZ120A51K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ120A51K-ND.
DIODE RECT MOD 24000V 1A HTZ - HTZ130B24K
Order 'diode rect mod 24000v 1a htz - HTZ130B24K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ130B24K-ND.
DIODE RECT MOD 33000V 1A HTZ - HTZ130B33K
Order 'diode rect mod 33000v 1a htz - HTZ130B33K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ130B33K-ND.
DIODE RECT MOD 6000V 3A HTZ - HTZ150C6K
Order 'diode rect mod 6000v 3a htz - HTZ150C6K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ150C6K-ND.
DIODE RECT MOD 7200V 3A HTZ - HTZ150C7K
Order 'diode rect mod 7200v 3a htz - HTZ150C7K' online from Digi-Key. Manufactured by IXYS. Digi-Key part number HTZ150C7K-ND.
Send this link via E-Mail
Help With This Screen