SHROUDED HEADER M 5 DUAL - HTST-105-01-L-DV-A
| Digi-Key Part Number | HTST-105-01-L-DV-A-ND |
1 |
2.72000 |
Extended Price
2.72 |
| Manufacturer Part Number | HTST-105-01-L-DV-A | |||
| Description | SHROUDED HEADER M 5 DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTST-105-01-L-DV-A |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.250" (6.35mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HTST |
| Packaging | Tube |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTST 105 01 L DV A HTST10501LDVA |
HTST-105-01-L-DV-A Specification Sheet
SHROUDED HEADER M 5 DUAL - HTST-105-01-L-DV-A (HTST-105-01-L-DV-A-ND)
Related parts:SHROUDED HEADER M 5 DUAL - HTST-105-01-L-DV-A
Order 'shrouded header m 5 dual - HTST-105-01-L-DV-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number HTST-105-01-L-DV-A-ND.
CONN HEADER 10POS .8MM DUAL SMD - FTE-105-01-G-DV
Order 'conn header 10pos .8mm dual smd - FTE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-05-ND.
CONN HEADER 10POS DUAL .05" SMD - FTS-105-01-L-DV
Order 'conn header 10pos dual .05" smd - FTS-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-05-ND.
CONN HEADER 10POS DUAL .05" SMD - FTSH-105-01-L-DV
Order 'conn header 10pos dual .05" smd - FTSH-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-05-ND.
CONN HEADER 10 POS DUAL .05" SMD - FTSH-105-01-L-DV-K
Order 'conn header 10 pos dual .05" smd - FTSH-105-01-L-DV-K' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FTSH-105-01-L-DV-K-ND.
CONN RECEPT 10POS 1MM DUAL SMD - MLE-105-01-G-DV
Order 'conn recept 10pos 1mm dual smd - MLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-05-ND.
CONN RCPT .05" 10POS DUAL SMD - FLE-105-01-G-DV
Order 'conn rcpt .05" 10pos dual smd - FLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-05-ND.
CONN RCPT 2MM 10POS DUAL SMD - TLE-105-01-G-DV
Order 'conn rcpt 2mm 10pos dual smd - TLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-05-ND.
CONN RCPT 10POS .8MM DL GOLD SMD - CLE-105-01-G-DV
Order 'conn rcpt 10pos .8mm dl gold smd - CLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-05-ND.
CONN RCPT 2MM 10POS DL VERT PCB - MMS-105-01-L-DV
Order 'conn rcpt 2mm 10pos dl vert pcb - MMS-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-05-ND.
CONN RCPT 2MM 10POS DL VERT PCB - MMS-105-01-T-DV
Order 'conn rcpt 2mm 10pos dl vert pcb - MMS-105-01-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-05-ND.
HEADER 5 POS GOLD DUAL KEYED - FTSH-105-01-F-D-K
Order 'header 5 pos gold dual keyed - FTSH-105-01-F-D-K' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FTSH-105-01-F-D-K-ND.
CONN HEADER 10POS DUAL 1MM SMD - FTMH-105-03-L-DV
Order 'conn header 10pos dual 1mm smd - FTMH-105-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-05-ND.
CONN HEADER 2POS .8MM DUAL SMD - FTE-101-01-G-DV
Order 'conn header 2pos .8mm dual smd - FTE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-01-ND.
CONN HEADER 4POS .8MM DUAL SMD - FTE-102-01-G-DV
Order 'conn header 4pos .8mm dual smd - FTE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-02-ND.
Send this link via E-Mail
Help With This Screen