3.3V SMD CLOCK OSCILLATOR HSM6 - HSM623-60 - Crystals and Oscillators
| Digi-Key Part Number | HSM623-60-ND |
250 |
8.06000 |
Extended Price
2015.00 |
| Manufacturer Part Number | HSM623-60 | |||
| Description | 3.3V SMD CLOCK OSCILLATOR HSM6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSM623-60 |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 60MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Current - Supply | 25mA |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | HSM623 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSM623 60 HSM62360 |
3.3V SMD CLOCK OSCILLATOR HSM6 - HSM623-60 (HSM623-60-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :3.3V SMD CLOCK OSCILLATOR HSM6 - HSM623-60
Order '3.3v smd clock oscillator hsm6 - HSM623-60' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number HSM623-60-ND.
OSCILLATOR 4.9152MHZ HCMOS SMD - HSM93-4.9152
Order 'oscillator 4.9152mhz hcmos smd - HSM93-4.9152' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW301-ND.
OSCILLATOR 8MHZ HCMOS SMD - HSM93-8.0000
Order 'oscillator 8mhz hcmos smd - HSM93-8.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW302-ND.
OSCILLATOR 10MHZ HCMOS SMD - HSM93-10.0000
Order 'oscillator 10mhz hcmos smd - HSM93-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW303-ND.
OSCILLATOR 16MHZ HCMOS SMD - HSM93-16.0000
Order 'oscillator 16mhz hcmos smd - HSM93-16.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW304-ND.
OSCILLATOR 20MHZ HCMOS SMD - HSM93-20.0000
Order 'oscillator 20mhz hcmos smd - HSM93-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW305-ND.
OSCILLATOR 25MHZ HCMOS SMD - HSM93-25.0000
Order 'oscillator 25mhz hcmos smd - HSM93-25.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW306-ND.
OSCILLATOR 32MHZ HCMOS SMD - HSM93-32.0000
Order 'oscillator 32mhz hcmos smd - HSM93-32.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW307-ND.
OSCILLATOR 40MHZ HCMOS SMD - HSM93-40.0000
Order 'oscillator 40mhz hcmos smd - HSM93-40.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW308-ND.
OSCILLATOR 50MHZ HCMOS SMD - HSM93-50.0000
Order 'oscillator 50mhz hcmos smd - HSM93-50.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW309-ND.
OSCILLATOR 60MHZ HCMOS SMD - HSM93-60.0000
Order 'oscillator 60mhz hcmos smd - HSM93-60.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW310-ND.
OSCILLATOR 8MHZ HCMOS SMD - HSM536-8.0000
Order 'oscillator 8mhz hcmos smd - HSM536-8.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW320-ND.
OSCILLATOR 10MHZ HCMOS SMD - HSM536-10.0000
Order 'oscillator 10mhz hcmos smd - HSM536-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW321-ND.
OSCILLATOR 18.4320MHZ HCMOS SMD - HSM536-18.4320
Order 'oscillator 18.4320mhz hcmos smd - HSM536-18.4320' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW322-ND.
OSCILLATOR 20MHZ HCMOS SMD - HSM536-20.0000
Order 'oscillator 20mhz hcmos smd - HSM536-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW323-ND.
Send this link via E-Mail
Help With This Screen