HEATSINK 8P TO-3 .85C/W - HS13
| Digi-Key Part Number | 598-1473-ND |
1 |
61.69000 |
Extended Price
61.69 |
| Manufacturer Part Number | HS13 | |||
| Description | HEATSINK 8P TO-3 .85C/W | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HS13 |
| Vendor | Cirrus Logic Inc |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.312" (33.3mm) |
| Material | Aluminum |
| Package Cooled | TO-3 |
| Power Dissipation @ Temperature Rise | - |
| Series | Apex Precision Power™ |
| Thermal Resistance @ Forced Air Flow | - |
| Outline L x W | 122.17mm x 139.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HS13 HS13 598 1473 ND 5981473ND 598-1473 |
HS13 Specification Sheet
HEATSINK 8P TO-3 .85C/W - HS13 (598-1473-ND)
Related parts:HEATSINK 8P TO-3 .85C/W - HS13
Order 'heatsink 8p to-3 .85c/w - HS13' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1473-ND.
HEATSINK 8P TO-3 4.5C/W - HS02
Order 'heatsink 8p to-3 4.5c/w - HS02' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1368-ND.
HEATSINK 8P TO-3 1.7C/W - HS03
Order 'heatsink 8p to-3 1.7c/w - HS03' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1369-ND.
HEATSINK 8P TO-3 11.7C/W - HS09
Order 'heatsink 8p to-3 11.7c/w - HS09' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1371-ND.
HEATSINK 8P TO-3 1.7C/W - HS14
Order 'heatsink 8p to-3 1.7c/w - HS14' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1373-ND.
HEATSINK 8P TO-3 .95C/W - HS04
Order 'heatsink 8p to-3 .95c/w - HS04' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1472-ND.
HEATSINK 8P TO-3 15W - HS05
Order 'heatsink 8p to-3 15w - HS05' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number HS05-ND.
OP AMP 38V 5A 8P TO-3-8 CE - PA02
Order 'op amp 38v 5a 8p to-3-8 ce - PA02' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1286-ND.
OP AMP 38V 5A 8P TO-3-8 CE - PA02A
Order 'op amp 38v 5a 8p to-3-8 ce - PA02A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1287-ND.
OP AMP 80V 10A 8P TO-3-8 CE SG - PA51A
Order 'op amp 80v 10a 8p to-3-8 ce sg - PA51A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1314-ND.
OPAMP 72V 10A 8P TO-3-8 CE GRP A - PA51M/883
Order 'opamp 72v 10a 8p to-3-8 ce grp a - PA51M/883' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1315-ND.
SOCKET PKG 8P TO-3 - MS03
Order 'socket pkg 8p to-3 - MS03' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1384-ND.
OP AMP 38V 5A 8P TO-3 MIL - PA02M
Order 'op amp 38v 5a 8p to-3 mil - PA02M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1418-ND.
OP AMP HV 350V .06A 8P TO-3 SG - PA241CEA
Order 'op amp hv 350v .06a 8p to-3 sg - PA241CEA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1431-ND.
OP AMP HV 350V .06A 8P TO-3 MIL - PA241CEM
Order 'op amp hv 350v .06a 8p to-3 mil - PA241CEM' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1432-ND.
Send this link via E-Mail
Help With This Screen