IC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-TR - RF and RFID
Honeywell Microelectronics & Precision Sensors 0Hz ~ 4GHz Rf Switch HRF-SW1000-TR
| Digi-Key Part Number | HRF-SW1000-TR-ND |
2500 |
3.40000 |
Extended Price
8500.00 |
| Manufacturer Part Number | HRF-SW1000-TR | |||
| Description | IC SWITCH RF SPDT 50 OHM 12VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRF-SW1000-TR |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | RF and RFID |
| RF Type | Cellular, PCS, GSM, WLL |
| Package / Case | 12-VQFN |
| Frequency | 0Hz ~ 4GHz |
| Features | SPDT |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRF SW1000 TR HRFSW1000TR |
HRF-SW1000-TR Specification Sheet
IC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-TR (HRF-SW1000-TR-ND) - RF and RFID
Related parts Honeywell Microelectronics & Precision Sensors 0Hz ~ 4GHz Rf Switch HRF-SW1000-TRIC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-TR
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-TR-ND.
IC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-B
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-B' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-B-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1044-2-ND.
IC SWITCH RF SP4T 50 OHM 20VQFN - HRF-SW1020-TR
Order 'ic switch rf sp4t 50 ohm 20vqfn - HRF-SW1020-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1020-TR-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-1-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-6-ND.
IC SWITCH RF SPDT 75 OHM 12VQFN - HRF-SW1001TR
Order 'ic switch rf spdt 75 ohm 12vqfn - HRF-SW1001TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1001-TR-ND.
IC SWITCH DUAL SPDT 16SOIC - DG303ACWE+T
Order 'ic switch dual spdt 16soic - DG303ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE+T-ND.
IC SWITCH DUAL SPDT 16SOIC - DG390ACWE+T
Order 'ic switch dual spdt 16soic - DG390ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACWE+T-ND.
IC SWITCH TRIPLE SPDT 20QFN - ISL43231IR-T
Order 'ic switch triple spdt 20qfn - ISL43231IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43231IR-T-ND.
IC SWITCH TRIPLE SPDT 20QFN - ISL43231IRZ-T
Order 'ic switch triple spdt 20qfn - ISL43231IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43231IRZ-T-ND.
IC SWITCH RF SP4T 75 OHM 20VQFN - HRF-SW1021-TR
Order 'ic switch rf sp4t 75 ohm 20vqfn - HRF-SW1021-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-TR-ND.
IC SWITCH RF SP6T 75 OHM 24VQFN - HRF-SW1031-TR
Order 'ic switch rf sp6t 75 ohm 24vqfn - HRF-SW1031-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1031-TR-ND.
IC SWITCH DUAL SPDT 16SOIC - DG303AEWE+T
Order 'ic switch dual spdt 16soic - DG303AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303AEWE+T-ND.
IC SWITCH DUAL SPDT 16TQFN - MAX4750ETE+T
Order 'ic switch dual spdt 16tqfn - MAX4750ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4750ETE+T-ND.
Options for Honeywell Microelectronics & Precision Sensors 0Hz ~ 4GHz Rf Switch HRF-SW1000-TR
Send this link via E-Mail
Help With This Screen
