CONN PLUG PANEL RND 4PIN PC - HPCPR41PC
| Digi-Key Part Number | HPCPR41PC-ND |
50 |
2.97000 |
Extended Price
148.50 |
| Manufacturer Part Number | HPCPR41PC | |||
| Description | CONN PLUG PANEL RND 4PIN PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HPCPR41PC |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Jack, Non-Gendered |
| Shell Size - Insert | - |
| Series | HPC |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Push-Pull |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HPCPR41PC HPCPR41PC |
HPCPR41PC Specification Sheet
CONN PLUG PANEL RND 4PIN PC - HPCPR41PC (HPCPR41PC-ND)
Related parts:CONN PLUG PANEL RND 4PIN PC - HPCPR41PC
Order 'conn plug panel rnd 4pin pc - HPCPR41PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41PC-ND.
CONN PLUG PANEL RND 4PIN PC - HPCPR410PC
Order 'conn plug panel rnd 4pin pc - HPCPR410PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410PC-ND.
CONN PLUG PANEL RND 4PIN PC - HPCPR420PC
Order 'conn plug panel rnd 4pin pc - HPCPR420PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR420PC-ND.
CONN PLUG PANEL RND 4PIN PC - HPCPR42PC
Order 'conn plug panel rnd 4pin pc - HPCPR42PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR42PC-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR410RA
Order 'conn plug panel rnd 4pin r/a pc - HPCPR410RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410RA-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR410RAP
Order 'conn plug panel rnd 4pin r/a pc - HPCPR410RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410RAP-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR41RA
Order 'conn plug panel rnd 4pin r/a pc - HPCPR41RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41RA-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR41RAP
Order 'conn plug panel rnd 4pin r/a pc - HPCPR41RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41RAP-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR420RA
Order 'conn plug panel rnd 4pin r/a pc - HPCPR420RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR420RA-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR420RAP
Order 'conn plug panel rnd 4pin r/a pc - HPCPR420RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR420RAP-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR42RA
Order 'conn plug panel rnd 4pin r/a pc - HPCPR42RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR42RA-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR42RAP
Order 'conn plug panel rnd 4pin r/a pc - HPCPR42RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR42RAP-ND.
CONN PLUG PANEL RND 4PIN .250 - HPCPR410F
Order 'conn plug panel rnd 4pin .250 - HPCPR410F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410F-ND.
CONN PLUG PANEL RND 4PIN .250 - HPCPR41F
Order 'conn plug panel rnd 4pin .250 - HPCPR41F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41F-ND.
CONN PLUG PANEL RND 4PIN .187 - HPCPR41F1
Order 'conn plug panel rnd 4pin .187 - HPCPR41F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41F1-ND.
Send this link via E-Mail
Help With This Screen