CONN HPC PATCHBAY 24POS .187 - HPCPK324F1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HPCPK324F1-ND |
1 |
168.00000 |
Extended Price
168.00 |
| Manufacturer Part Number | HPCPK324F1 | |||
| Description | CONN HPC PATCHBAY 24POS .187 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HPCPK324F1 |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Connector Type | HPC Jacks |
| Termination Style | 0.187" Quick Connects |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HPCPK324F1 HPCPK324F1 |
HPCPK324F1 Specification Sheet
CONN HPC PATCHBAY 24POS .187 - HPCPK324F1 (HPCPK324F1-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CONN HPC PATCHBAY 24POS .187 - HPCPK324F1
Order 'conn hpc patchbay 24pos .187 - HPCPK324F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK324F1-ND.
CONN HPC PATCHBAY 12POS .187 - HPCPK112F1
Order 'conn hpc patchbay 12pos .187 - HPCPK112F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK112F1-ND.
CONN HPC PATCHBAY 24POS .250 - HPCPK324F
Order 'conn hpc patchbay 24pos .250 - HPCPK324F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK324F-ND.
CONN HPC PATCHBAY 12POS .250 - HPCPK112F
Order 'conn hpc patchbay 12pos .250 - HPCPK112F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK112F-ND.
CONN HPC PATCHBAY 1.75" BLNK PNL - HPCPK1B
Order 'conn hpc patchbay 1.75" blnk pnl - HPCPK1B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK1B-ND.
CONN HPC PATCHBAY 3.5" BLANK PNL - HPCPK3B
Order 'conn hpc patchbay 3.5" blank pnl - HPCPK3B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK3B-ND.
CONN PLUG PANEL 4PIN .187 - HPCP410F1S
Order 'conn plug panel 4pin .187 - HPCP410F1S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP410F1S-ND.
CONN PLUG PANEL 4PIN .187 FASTON - HPCP41F1
Order 'conn plug panel 4pin .187 faston - HPCP41F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41F1-ND.
CONN PLUG PANEL 4PIN .187 FASTON - HPCP41F1S
Order 'conn plug panel 4pin .187 faston - HPCP41F1S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41F1S-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48FN
Order 'conn patchbay 48jacks 1.75" - MT48FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48FN-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48HN
Order 'conn patchbay 48jacks 1.75" - MT48HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48HN-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48NN
Order 'conn patchbay 48jacks 1.75" - MT48NN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48NN-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48NS
Order 'conn patchbay 48jacks 1.75" - MT48NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48NS-ND.
CONN PATCHBAY 52JACKS 1.75" - MT52FN
Order 'conn patchbay 52jacks 1.75" - MT52FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52FN-ND.
CONN PATCHBAY 52JACKS 1.75" - MT52HN
Order 'conn patchbay 52jacks 1.75" - MT52HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52HN-ND.
Send this link via E-Mail
Help With This Screen
