Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F1
CONN HPC PATCHBAY 12POS .187 - HPCPK112F1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HPCPK112F1-ND |
1 |
115.50000 |
Extended Price
115.50 |
| Manufacturer Part Number | HPCPK112F1 | |||
| Description | CONN HPC PATCHBAY 12POS .187 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F1
| Technical/Catalog Information | HPCPK112F1 |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Connector Type | HPC Jacks |
| Termination Style | 0.187" Quick Connects |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HPCPK112F1 HPCPK112F1 |
HPCPK112F1 Specification Sheet
CONN HPC PATCHBAY 12POS .187 - HPCPK112F1 (HPCPK112F1-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F1Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F1
Order 'conn hpc patchbay 12pos .187 - HPCPK112F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK112F1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F
Order 'conn hpc patchbay 12pos .250 - HPCPK112F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK112F-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK324F1
Order 'conn hpc patchbay 24pos .187 - HPCPK324F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK324F1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK1B
Order 'conn hpc patchbay 1.75" blnk pnl - HPCPK1B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK1B-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK324F
Order 'conn hpc patchbay 24pos .250 - HPCPK324F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK324F-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK3B
Order 'conn hpc patchbay 3.5" blank pnl - HPCPK3B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK3B-ND.
Thermoplastic Circular Connector Switchcraft Inc. Jack, Non-Gendered - HPCP410F1S
Order 'conn plug panel 4pin .187 - HPCP410F1S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP410F1S-ND.
Thermoplastic Circular Connector Switchcraft Inc. Jack, Non-Gendered - HPCP41F1
Order 'conn plug panel 4pin .187 faston - HPCP41F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41F1-ND.
Thermoplastic Circular Connector Switchcraft Inc. Jack, Non-Gendered - HPCP41F1S
Order 'conn plug panel 4pin .187 faston - HPCP41F1S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41F1S-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel MT48FN
Order 'conn patchbay 48jacks 1.75" - MT48FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48FN-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel MT48HN
Order 'conn patchbay 48jacks 1.75" - MT48HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48HN-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel MT48NN
Order 'conn patchbay 48jacks 1.75" - MT48NN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48NN-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel MT48NS
Order 'conn patchbay 48jacks 1.75" - MT48NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48NS-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel MT52FN
Order 'conn patchbay 52jacks 1.75" - MT52FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52FN-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel MT52HN
Order 'conn patchbay 52jacks 1.75" - MT52HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52HN-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F1
Send this link via E-Mail
Help With This Screen
