CONN HPC PATCHBAY 12POS .250 - HPCPK112F - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F
| Digi-Key Part Number | HPCPK112F-ND |
1 |
115.50000 |
Extended Price
115.50 |
| Manufacturer Part Number | HPCPK112F | |||
| Description | CONN HPC PATCHBAY 12POS .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F
| Technical/Catalog Information | HPCPK112F |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Connector Type | HPC Jacks |
| Termination Style | 0.250" Quick Connects |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HPCPK112F HPCPK112F |
HPCPK112F Specification Sheet
CONN HPC PATCHBAY 12POS .250 - HPCPK112F (HPCPK112F-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112FCONN HPC PATCHBAY 12POS .250 - HPCPK112F
Order 'conn hpc patchbay 12pos .250 - HPCPK112F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK112F-ND.
CONN HPC PATCHBAY 12POS .187 - HPCPK112F1
Order 'conn hpc patchbay 12pos .187 - HPCPK112F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK112F1-ND.
CONN HPC PATCHBAY 24POS .250 - HPCPK324F
Order 'conn hpc patchbay 24pos .250 - HPCPK324F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK324F-ND.
CONN HPC PATCHBAY 1.75" BLNK PNL - HPCPK1B
Order 'conn hpc patchbay 1.75" blnk pnl - HPCPK1B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK1B-ND.
CONN HPC PATCHBAY 24POS .187 - HPCPK324F1
Order 'conn hpc patchbay 24pos .187 - HPCPK324F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK324F1-ND.
CONN HPC PATCHBAY 3.5" BLANK PNL - HPCPK3B
Order 'conn hpc patchbay 3.5" blank pnl - HPCPK3B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPK3B-ND.
CONN PLUG PANEL 4PIN .250 FASTON - HPCP41F
Order 'conn plug panel 4pin .250 faston - HPCP41F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41F-ND.
CONN PLUG PANEL 4PIN .250 FASTON - HPCP41FPKG
Order 'conn plug panel 4pin .250 faston - HPCP41FPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41FPKG-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48FN
Order 'conn patchbay 48jacks 1.75" - MT48FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48FN-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48HN
Order 'conn patchbay 48jacks 1.75" - MT48HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48HN-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48NN
Order 'conn patchbay 48jacks 1.75" - MT48NN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48NN-ND.
CONN PATCHBAY 48JACKS 1.75" - MT48NS
Order 'conn patchbay 48jacks 1.75" - MT48NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT48NS-ND.
CONN PATCHBAY 52JACKS 1.75" - MT52FN
Order 'conn patchbay 52jacks 1.75" - MT52FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52FN-ND.
CONN PATCHBAY 52JACKS 1.75" - MT52HN
Order 'conn patchbay 52jacks 1.75" - MT52HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52HN-ND.
CONN PATCHBAY 52JACKS 1.75" - MT52NN
Order 'conn patchbay 52jacks 1.75" - MT52NN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MT52NN-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel HPCPK112F
Send this link via E-Mail
Help With This Screen
