CONN PLUG PNL 4PIN R/A PC W/POST - HPCP41RAP - Connectors
Thermoplastic Circular Connector Switchcraft Inc. Jack, Non-Gendered - HPCP41RAP
| Digi-Key Part Number | HPCP41RAP-ND |
50 |
2.50000 |
Extended Price
125.00 |
| Manufacturer Part Number | HPCP41RAP | |||
| Description | CONN PLUG PNL 4PIN R/A PC W/POST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HPCP41RAP |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Jack, Non-Gendered |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Flange; Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Thermoplastic |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HPCP41RAP HPCP41RAP |
HPCP41RAP Specification Sheet
CONN PLUG PNL 4PIN R/A PC W/POST - HPCP41RAP (HPCP41RAP-ND) - Connectors
Related parts Thermoplastic Circular Connector Switchcraft Inc. Jack, Non-Gendered - HPCP41RAPCONN PLUG PNL 4PIN R/A PC W/POST - HPCP41RAP
Order 'conn plug pnl 4pin r/a pc w/post - HPCP41RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41RAP-ND.
CONN PLUG PNL 4PIN R/A PC W/POST - HPCP420RAP
Order 'conn plug pnl 4pin r/a pc w/post - HPCP420RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP420RAP-ND.
CONN PLUG PNL 4PIN R/A PC W/POST - HPCP42RAP
Order 'conn plug pnl 4pin r/a pc w/post - HPCP42RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP42RAP-ND.
CONN PLUG PNL 4PIN RA PC W/POST - HPCP410RAP
Order 'conn plug pnl 4pin ra pc w/post - HPCP410RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP410RAP-ND.
CONN PLUG PANEL 4PIN R/A PC - HPCP410RA
Order 'conn plug panel 4pin r/a pc - HPCP410RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP410RA-ND.
CONN PLUG PANEL 4PIN R/A PC - HPCP41RA
Order 'conn plug panel 4pin r/a pc - HPCP41RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP41RA-ND.
CONN PLUG PANEL 4PIN R/A PC - HPCP420RA
Order 'conn plug panel 4pin r/a pc - HPCP420RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP420RA-ND.
CONN PLUG PANEL 4PIN R/A PC - HPCP42RA
Order 'conn plug panel 4pin r/a pc - HPCP42RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCP42RA-ND.
CONN PLUG FEMALE 4PIN GOLD - AAA4FBAUZ
Order 'conn plug female 4pin gold - AAA4FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FBAUZ-ND.
CONN PLUG FEMALE 4PIN SILVER BLK - AAA4FBZ
Order 'conn plug female 4pin silver blk - AAA4FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FBZ-ND.
CONN PLUG FEMAL 4PIN PLAS SILVER - AAA4FPZ
Order 'conn plug femal 4pin plas silver - AAA4FPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FPZ-ND.
CONN PLUG FEMALE 4PIN SILVER - AAA4FZ
Order 'conn plug female 4pin silver - AAA4FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FZ-ND.
CONN PLUG MALE 4PIN GOLD BLACK - AAA4MBAUZ
Order 'conn plug male 4pin gold black - AAA4MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4MBAUZ-ND.
CONN PLUG MALE 4PIN SILVER BLACK - AAA4MBZ
Order 'conn plug male 4pin silver black - AAA4MBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4MBZ-ND.
CONN PLUG MALE 4PIN PLAS SILVER - AAA4MPZ
Order 'conn plug male 4pin plas silver - AAA4MPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4MPZ-ND.
Options for Thermoplastic Circular Connector Switchcraft Inc. Jack, Non-Gendered - HPCP41RAP
Send this link via E-Mail
Help With This Screen
