CONN PLUG INLINE CORD 4PIN .250 - HPCI4F
Thermoplastic Circular Connector Switchcraft Inc. Plug, Non-Gendered - HPCI4F
| Digi-Key Part Number | HPCI4F-ND |
100 |
3.30000 |
Extended Price
330.00 |
| Manufacturer Part Number | HPCI4F | |||
| Description | CONN PLUG INLINE CORD 4PIN .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HPCI4F |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Non-Gendered |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Quick Connect - .250" (6.3mm) |
| Shell Material, Finish | Thermoplastic |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HPCI4F HPCI4F |
HPCI4F Specification Sheet
CONN PLUG INLINE CORD 4PIN .250 - HPCI4F (HPCI4F-ND)
Related parts Thermoplastic Circular Connector Switchcraft Inc. Plug, Non-Gendered - HPCI4FCONN PLUG INLINE CORD 4PIN .250 - HPCI4F
Order 'conn plug inline cord 4pin .250 - HPCI4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCI4F-ND.
CONN PLUG INLINE CORD 4PIN .250 - HPCI4FPKG
Order 'conn plug inline cord 4pin .250 - HPCI4FPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCI4FPKG-ND.
CONN PLUG STR CORD 4PIN R/A PC - HPCC4RAF
Order 'conn plug str cord 4pin r/a pc - HPCC4RAF' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCC4RAF-ND.
CONN PLUG STR CORD 4PIN .250FAST - HPCC4F
Order 'conn plug str cord 4pin .250fast - HPCC4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCC4F-ND.
CONN PLUG PANEL RND 4PIN .250 - HPCPR410F
Order 'conn plug panel rnd 4pin .250 - HPCPR410F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410F-ND.
CONN PLUG PANEL RND 4PIN .250 - HPCPR41F
Order 'conn plug panel rnd 4pin .250 - HPCPR41F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41F-ND.
CONN PLUG PANEL RND 4PIN .250 - HPCPR420F
Order 'conn plug panel rnd 4pin .250 - HPCPR420F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR420F-ND.
CONN PLUG PANEL RND 4PIN .250 - HPCPR42F
Order 'conn plug panel rnd 4pin .250 - HPCPR42F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR42F-ND.
CONN PLUG PANEL RND 4PIN .187 - HPCPR41FPKG
Order 'conn plug panel rnd 4pin .187 - HPCPR41FPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41FPKG-ND.
CONN PLUG PANEL RND 4PIN PC - HPCPR410PC
Order 'conn plug panel rnd 4pin pc - HPCPR410PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410PC-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR410RA
Order 'conn plug panel rnd 4pin r/a pc - HPCPR410RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410RA-ND.
CONN PLUG PANEL RND 4PIN R/A PC - HPCPR410RAP
Order 'conn plug panel rnd 4pin r/a pc - HPCPR410RAP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR410RAP-ND.
CONN PLUG PANEL RND 4PIN .187 - HPCPR41F1
Order 'conn plug panel rnd 4pin .187 - HPCPR41F1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41F1-ND.
CONN PLUG PANEL RND 4PIN .187 - HPCPR41F1S
Order 'conn plug panel rnd 4pin .187 - HPCPR41F1S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41F1S-ND.
CONN PLUG PANEL RND 4PIN PC - HPCPR41PC
Order 'conn plug panel rnd 4pin pc - HPCPR41PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HPCPR41PC-ND.
Options for Thermoplastic Circular Connector Switchcraft Inc. Plug, Non-Gendered - HPCI4F
Send this link via E-Mail
Help With This Screen
