CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC10 - Connectors
| Digi-Key Part Number | HP75BNC10-ND |
100 |
1.80000 |
Extended Price
180.00 |
| Manufacturer Part Number | HP75BNC10 | |||
| Description | CONN BNC PLUG TRUE 75 OHM CRIMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HP75BNC10 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Cable Group | Belden 1506A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp |
| Fastening Type | Bayonet Lock |
| Frequency-Max | - |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HP75BNC10 HP75BNC10 |
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC10 (HP75BNC10-ND) - Connectors
Related parts Connectors:CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC10
Order 'conn bnc plug true 75 ohm crimp - HP75BNC10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC10-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC14X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC14X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC14X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC1
Order 'conn bnc plug true 75 ohm crimp - HP75BNC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC1-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC12
Order 'conn bnc plug true 75 ohm crimp - HP75BNC12' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC12-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC2
Order 'conn bnc plug true 75 ohm crimp - HP75BNC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC2-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC6
Order 'conn bnc plug true 75 ohm crimp - HP75BNC6' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC6-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC7
Order 'conn bnc plug true 75 ohm crimp - HP75BNC7' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC7-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC9
Order 'conn bnc plug true 75 ohm crimp - HP75BNC9' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC9-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC12X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC12X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC12X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC7X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC7X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC7X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC9X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC9X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC9X-ND.
CONNECTOR BNC PLUG TRUE 75 OHM - CPMC-68-2
Order 'connector bnc plug true 75 ohm - CPMC-68-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1067-ND.
CONNECTOR BNC PLUG TRUE 75 OHM - CPMC-68-3
Order 'connector bnc plug true 75 ohm - CPMC-68-3' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1068-ND.
CONNECTOR BNC PLUG TRUE 75 OHM - CPMC-68-5
Order 'connector bnc plug true 75 ohm - CPMC-68-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1069-ND.
CONNECTOR BNC PLUG TRUE 75 OHM - CPMC-68-10
Order 'connector bnc plug true 75 ohm - CPMC-68-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1070-ND.
Send this link via E-Mail
Help With This Screen