IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
| Digi-Key Part Number | A3AAH-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
12.76000 10.38800 7.65460 6.60668 6.15106 5.30358 5.01197 4.84794 |
Extended Price
12.76 103.88 765.46 1651.67 3075.53 5303.58 12529.92 24239.70 |
| Manufacturer Part Number | A3AAH-5006M | |||
| Description | IDC CABLE - ASC50H/AE50M/ASC50H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-5006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 5006M A3AAH5006M |
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M (A3AAH-5006M-ND)
Related parts:IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5006M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5006M-ND.
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5006M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-5006M-ND.
IDC CABLE- ASS50A/ AE50M / ASS50 - A3BBA-5006M
Order 'idc cable- ass50a/ ae50m / ass50 - A3BBA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-5006M-ND.
IDC CABLE- ASR50G/ AE50M / ASR50 - A3BBG-5006M
Order 'idc cable- asr50g/ ae50m / asr50 - A3BBG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-5006M-ND.
IDC CABLE - ASR50H/AE50M/ASR50H - A3BBH-5006M
Order 'idc cable - asr50h/ae50m/asr50h - A3BBH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-5006M-ND.
IDC CABLE- ASR50T/ AE50M / ASR50 - A3BBT-5006M
Order 'idc cable- asr50t/ ae50m / asr50 - A3BBT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBT-5006M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5006M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5006M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5006M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5006M-ND.
IDC CABLE- ASS50A/ AE50M / APR50 - A3BKA-5006M
Order 'idc cable- ass50a/ ae50m / apr50 - A3BKA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-5006M-ND.
Send this link via E-Mail
Help With This Screen