SENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-C - Sensors, Transducers
Humidity SENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-C
| Digi-Key Part Number | 480-3178-ND |
1 10 25 50 100 250 500 |
58.93000 48.81800 46.71200 44.89320 42.75540 41.25576 39.88376 |
Extended Price
58.93 488.18 1167.80 2244.66 4275.54 10313.94 19941.88 |
| Manufacturer Part Number | HIH-4602-C | |||
| Description | SENSOR HUMIDITY 5.8V 3.5% TO-5 | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIH-4602-C |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Sensor Type | Humidity |
| Voltage - Supply | 4 V ~ 5.8 V |
| Capacitance | - |
| Response Time | 50s |
| Output | Linear Voltage |
| Operating Temperature | -40°C ~ 85°C |
| Sensitivity | - |
| Accuracy | ±3.5%RH |
| Humidity Range | 0 ~ 100% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIH 4602 C HIH4602C 480 3178 ND 4803178ND 480-3178 |
HIH-4602-C Specification Sheet
SENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-C (480-3178-ND) - Sensors, Transducers
Related parts Humidity SENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-CSENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-C
Order 'sensor humidity 5.8v 3.5% to-5 - HIH-4602-C' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3178-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3166-1-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-003
Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3167-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4031-003
Order 'sensor humidity 5.8v 3.5% smd - HIH-4031-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3169-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3166-2-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3168-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3168-2-ND.
SENSOR 0-5"H2O TEMP COMP DIP - SDX005IND4
Order 'sensor 0-5"h2o temp comp dip - SDX005IND4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1125-ND.
SENSOR AMP 5PSI DIFF .5-4.5 OUT - ASDX005D44R
Order 'sensor amp 5psi diff .5-4.5 out - ASDX005D44R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1919-ND.
SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R
Order 'sensor amp 5psi gauge .5-4.5 out - ASDX005G24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1924-ND.
SENSOR BIDIRECTIONAL +/-5 H2O - ASDXL05D44D
Order 'sensor bidirectional +/-5 h2o - ASDXL05D44D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2522-5-ND.
SENSOR BIDIR DIGITAL +/-5 H2O - ASDXL05D44D-DO
Order 'sensor bidir digital +/-5 h2o - ASDXL05D44D-DO' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2523-5-ND.
SENSOR AMP DIFFERENTIAL 5 H2O - DC005NDC4
Order 'sensor amp differential 5 h2o - DC005NDC4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2658-5-ND.
SENSOR DIFFERENTIAL 5 H2O - DCXL05DS
Order 'sensor differential 5 h2o - DCXL05DS' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2663-5-ND.
SENSOR DIFFERENTIAL 5 H2O - DUXL05D
Order 'sensor differential 5 h2o - DUXL05D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2667-5-ND.
Options for Humidity SENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-C
Send this link via E-Mail
Help With This Screen
