Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004 - Sensors, Transducers
| Digi-Key Part Number | HIH-4000-004-ND |
50 |
18.17640 |
Extended Price
908.82 |
| Manufacturer Part Number | HIH-4000-004 | |||
| Description | SENSOR CAPACITIVE HUMIDITY SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIH-4000-004 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Sensor Type | Humidity |
| Voltage - Supply | 4 V ~ 5.8 V |
| Capacitance | - |
| Response Time | 15s |
| Output | Linear Voltage |
| Operating Temperature | -40°C ~ 85°C |
| Sensitivity | - |
| Accuracy | ±3.5%RH |
| Humidity Range | 10 ~ 95% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIH 4000 004 HIH4000004 |
HIH-4000-004 Specification Sheet
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004 (HIH-4000-004-ND) - Sensors, Transducers
Related parts Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003
Order 'sensor capacitive humidity sip - HIH-4000-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2906-ND.
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
Order 'sensor capacitive humidity sip - HIH-4000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-002-ND.
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
Order 'sensor capacitive humidity sip - HIH-4000-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-004-ND.
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
Order 'sensor capacitive humidity sip - HCH-1000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2903-ND.
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-002
Order 'sensor capacitive humidity sip - HCH-1000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2904-ND.
Pressure Sensors, Transducers 0 ~ 1 PSI PSI 17 ~ 18mV Honeywell Sensing and Control XPC01DTC
Order 'sensor diff vacuum gage 1psi - XPC01DTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2679-5-ND.
Pressure Sensors, Transducers 0 ~ 1 PSI PSI 17 ~ 18mV Honeywell Sensing and Control XPC01GTC
Order 'sensor vacuum gage 1psi - XPC01GTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2680-5-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 85 ~ 90mV Honeywell Sensing and Control XPC150GTC
Order 'sensor vacuum gage 150psi - XPC150GTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2681-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 85 ~ 90mV Honeywell Sensing and Control XPC15ATC
Order 'sensor absolute 2-15psia - XPC15ATC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2682-5-ND.
Pressure Sensors, Transducers 0 ~ 10" H2O PSI 19 ~ 20mV Honeywell Sensing and Control XPCL10DH
Order 'sensor diff vacuum gage 10 h2o - XPCL10DH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2684-5-ND.
Pressure Sensors, Transducers 0 ~ 10" H2O PSI 19 ~ 20mV Honeywell Sensing and Control XPCL10DTC
Order 'sensor diff vacuum gage 10 h2o - XPCL10DTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2685-5-ND.
Pressure Sensors, Transducers 0 ~ 10" H2O PSI 19 ~ 20mV Honeywell Sensing and Control XPCL10DTH
Order 'sensor diff vacuum gage 10 h2o - XPCL10DTH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2686-5-ND.
Pressure Sensors, Transducers 0 ~ 1 PSI PSI 40 ~ 75mV Honeywell Sensing and Control XPX01D
Order 'sensor diff vacuum gage 1psi - XPX01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2687-5-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 210 ~ 295mV Honeywell Sensing and Control XPX100DT
Order 'sensor diff vacuum gage 100psi - XPX100DT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2688-5-ND.
Options for Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
Send this link via E-Mail
Help With This Screen
