SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002 - Sensors, Transducers
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
| Digi-Key Part Number | HIH-4000-002-ND |
50 |
14.91380 |
Extended Price
745.69 |
| Manufacturer Part Number | HIH-4000-002 | |||
| Description | SENSOR CAPACITIVE HUMIDITY SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIH-4000-002 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Sensor Type | Humidity |
| Voltage - Supply | 4 V ~ 5.8 V |
| Capacitance | - |
| Response Time | 15S |
| Output | Linear Voltage |
| Operating Temperature | -40°C ~ 85°C |
| Sensitivity | - |
| Accuracy | ±3.5%RH |
| Humidity Range | 10 ~ 95% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIH 4000 002 HIH4000002 |
HIH-4000-002 Specification Sheet
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002 (HIH-4000-002-ND) - Sensors, Transducers
Related parts Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003
Order 'sensor capacitive humidity sip - HIH-4000-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2906-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
Order 'sensor capacitive humidity sip - HIH-4000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-002-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
Order 'sensor capacitive humidity sip - HIH-4000-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-004-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
Order 'sensor capacitive humidity sip - HCH-1000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2903-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-002
Order 'sensor capacitive humidity sip - HCH-1000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2904-ND.
SENSOR 1PSI DIFFERENTIAL GAGE - 24PCAFA6D
Order 'sensor 1psi differential gage - 24PCAFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2496-ND.
SENSOR 1PSI GAGE - 24PCAFA6G
Order 'sensor 1psi gage - 24PCAFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2497-ND.
SENSOR 5PSI DIFFERENTIAL GAGE - 24PCBFA6D
Order 'sensor 5psi differential gage - 24PCBFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2498-ND.
SENSOR 5PSI GAGE - 24PCBFA6G
Order 'sensor 5psi gage - 24PCBFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2499-ND.
SENSOR 15PSI DIFFERENTIAL GAGE - 24PCCFA6D
Order 'sensor 15psi differential gage - 24PCCFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2500-ND.
SENSOR 15PSI GAGE - 24PCCFA6G
Order 'sensor 15psi gage - 24PCCFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2501-ND.
SENSOR 30PSI DIFFERENTIAL GAGE - 24PCDFA6D
Order 'sensor 30psi differential gage - 24PCDFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2502-ND.
SENSOR 30PSI GAGE - 24PCDFA6G
Order 'sensor 30psi gage - 24PCDFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2503-ND.
SENSOR 0.5PSI DIFFERENTIAL GAGE - 24PCEFA6D
Order 'sensor 0.5psi differential gage - 24PCEFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2504-ND.
Options for Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
Send this link via E-Mail
Help With This Screen
