BLACK BELT CLIP - HH-3595BCB - Boxes, Enclosures, Racks
Box - Accessory Boxes, Enclosures, Rack Bud Industries Belt, Pocket Clip HH-3595BCB
| Digi-Key Part Number | HH-3595BCB-ND |
2 |
1.20000 |
Extended Price
2.40 |
| Manufacturer Part Number | HH-3595BCB | |||
| Description | BLACK BELT CLIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HH-3595BCB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Belt, Pocket Clip |
| For Use With/Related Products | Grabber Series |
| Other Names |
HH 3595BCB HH3595BCB |
HH-3595BCB Specification Sheet
BLACK BELT CLIP - HH-3595BCB (HH-3595BCB-ND) - Boxes, Enclosures, Racks
Related parts Box - Accessory Boxes, Enclosures, Rack Bud Industries Belt, Pocket Clip HH-3595BCBBLACK BELT CLIP - HH-3595BCB
Order 'black belt clip - HH-3595BCB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3595BCB-ND.
BATTERY CLIP VINYL 9V W/LEADS 6" - HH-3449
Order 'battery clip vinyl 9v w/leads 6" - HH-3449' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1549-ND.
KIT BATTERY CONTACT AA GRABBER - HH-3442-C
Order 'kit battery contact aa grabber - HH-3442-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3442-C-ND.
KIT BATTERY CONTACT AA GRABBER - HH-3450-C
Order 'kit battery contact aa grabber - HH-3450-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3450-C-ND.
NUT U-TYPE CLIP 12-24 STEEL - 9621
Order 'nut u-type clip 12-24 steel - 9621' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 9621-ND.
BOX GRABBR HNDHLD 5.31X2.76X.94" - HH-3430-BCB
Order 'box grabbr hndhld 5.31x2.76x.94" - HH-3430-BCB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3430-BCB-ND.
BOX GRABBER RECESS 5" X 2"X .80" - HH-3463
Order 'box grabber recess 5" x 2"x .80" - HH-3463' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3463-ND.
BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
Order 'box grabber flush 5" x 2" x .80" - HH-3464' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3464-ND.
BOX GRABBER FLUSH 2.50X1.63X.80" - HH-3465
Order 'box grabber flush 2.50x1.63x.80" - HH-3465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3465-ND.
BOX GRABBER RECES 2.50X1.63X.80" - HH-3466
Order 'box grabber reces 2.50x1.63x.80" - HH-3466' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3466-ND.
BOX GRABBER FLUSH 2.75"X2" X.80" - HH-3468
Order 'box grabber flush 2.75"x2" x.80" - HH-3468' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3468-ND.
BOX GRABBER RECES 2.75" X2" X.80 - HH-3469
Order 'box grabber reces 2.75" x2" x.80 - HH-3469' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3469-ND.
BOX GRABBER RECES 3.52X1.77X.73" - HH-3470
Order 'box grabber reces 3.52x1.77x.73" - HH-3470' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3470-ND.
BOX GRABBER RECES 3.52X1.77X.73" - HH-3471
Order 'box grabber reces 3.52x1.77x.73" - HH-3471' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3471-ND.
BOX GRABBER RECES 2.10X1.30X.58" - HH-3490
Order 'box grabber reces 2.10x1.30x.58" - HH-3490' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3490-ND.
Options for Box - Accessory Boxes, Enclosures, Rack Bud Industries Belt, Pocket Clip HH-3595BCB
Send this link via E-Mail
Help With This Screen
