CAP 1700UF 450V ELEC SCREW TERM - HES172G450W4C - Capacitors
| Digi-Key Part Number | HES172G450W4C-ND |
30 |
176.24567 |
Extended Price
5287.37 |
| Manufacturer Part Number | HES172G450W4C | |||
| Description | CAP 1700UF 450V ELEC SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HES172G450W4C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 2.000" Dia x 4.125" H (50.80mm x 104.78mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -0%, +50% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HES172G450W4C HES172G450W4C |
HES172G450W4C Specification Sheet
CAP 1700UF 450V ELEC SCREW TERM - HES172G450W4C (HES172G450W4C-ND) - Capacitors
Related parts Capacitors :CAP 1700UF 450V ELEC SCREW TERM - HES172G450W4C
Order 'cap 1700uf 450v elec screw term - HES172G450W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES172G450W4C-ND.
CAP 1700UF 450V ELECT SCREW TERM - CGH172T450W3L
Order 'cap 1700uf 450v elect screw term - CGH172T450W3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH172T450W3L-ND.
CAP 1700UF 450V ELECT SCREW TERM - CGS172T450W3L
Order 'cap 1700uf 450v elect screw term - CGS172T450W3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS172T450W3L-ND.
CAP 1200UF 450V ELEC SCREW TERM - HES122G450X4L
Order 'cap 1200uf 450v elec screw term - HES122G450X4L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES122G450X4L-ND.
CAP 1500UF 450V ELEC SCREW TERM - HES152G450X5L
Order 'cap 1500uf 450v elec screw term - HES152G450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES152G450X5L-ND.
CAP 1600UF 450V ELEC SCREW TERM - HES162G450V5L
Order 'cap 1600uf 450v elec screw term - HES162G450V5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES162G450V5L-ND.
CAP 2000UF 450V ELEC SCREW TERM - HES202G450X5L
Order 'cap 2000uf 450v elec screw term - HES202G450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES202G450X5L-ND.
CAP 2200UF 450V ELEC SCREW TERM - HES222G450X5L
Order 'cap 2200uf 450v elec screw term - HES222G450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES222G450X5L-ND.
CAP 2400UF 450V ELEC SCREW TERM - HES242G450W5C
Order 'cap 2400uf 450v elec screw term - HES242G450W5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES242G450W5C-ND.
CAP 2700UF 450V ELEC SCREW TERM - HES272G450W5L
Order 'cap 2700uf 450v elec screw term - HES272G450W5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES272G450W5L-ND.
CAP 300UF 450V ELEC SCREW TERM - HES301G450V3C
Order 'cap 300uf 450v elec screw term - HES301G450V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES301G450V3C-ND.
CAP 3600UF 450V ELEC SCREW TERM - HES362G450X5C
Order 'cap 3600uf 450v elec screw term - HES362G450X5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES362G450X5C-ND.
CAP 400UF 450V ELEC SCREW TERM - HES401G450V3L
Order 'cap 400uf 450v elec screw term - HES401G450V3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES401G450V3L-ND.
CAP 4000UF 450V ELEC SCREW TERM - HES402G450X5L
Order 'cap 4000uf 450v elec screw term - HES402G450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES402G450X5L-ND.
CAP 550UF 450V ELEC SCREW TERM - HES551G450V4C
Order 'cap 550uf 450v elec screw term - HES551G450V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES551G450V4C-ND.
Send this link via E-Mail
Help With This Screen
