CAP 1600UF 350V ELEC SCREW TERM - HES162G350V4C - Capacitors
| Digi-Key Part Number | HES162G350V4C-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HES162G350V4C | |||
| Description | CAP 1600UF 350V ELEC SCREW TERM | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HES162G350V4C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 2.000" Dia x 4.125" H (50.80mm x 104.78mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -0%, +50% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HES162G350V4C HES162G350V4C |
HES162G350V4C Specification Sheet
CAP 1600UF 350V ELEC SCREW TERM - HES162G350V4C (HES162G350V4C-ND) - Capacitors
Related parts Capacitors :CAP 1600UF 350V ELEC SCREW TERM - HES162G350V4C
Order 'cap 1600uf 350v elec screw term - HES162G350V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES162G350V4C-ND.
CAP 1600UF 350V ELECT SCREW TERM - CGS162T350V4C
Order 'cap 1600uf 350v elect screw term - CGS162T350V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS162T350V4C-ND.
CAP 1100UF 350V ELEC SCREW TERM - HES112G350V3C
Order 'cap 1100uf 350v elec screw term - HES112G350V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES112G350V3C-ND.
CAP 1400UF 350V ELEC SCREW TERM - HES142G350W5C
Order 'cap 1400uf 350v elec screw term - HES142G350W5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES142G350W5C-ND.
CAP 1900UF 350V ELEC SCREW TERM - HES192G350V4L
Order 'cap 1900uf 350v elec screw term - HES192G350V4L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES192G350V4L-ND.
CAP 2500UF 350V ELEC SCREW TERM - HES252G350W4C
Order 'cap 2500uf 350v elec screw term - HES252G350W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES252G350W4C-ND.
CAP 3100UF 350V ELEC SCREW TERM - HES312G350X3L
Order 'cap 3100uf 350v elec screw term - HES312G350X3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES312G350X3L-ND.
CAP 3400UF 350V ELEC SCREW TERM - HES342G350W5C
Order 'cap 3400uf 350v elec screw term - HES342G350W5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES342G350W5C-ND.
CAP 3700UF 350V ELEC SCREW TERM - HES372G350X4C
Order 'cap 3700uf 350v elec screw term - HES372G350X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES372G350X4C-ND.
CAP 4400UF 350V ELEC SCREW TERM - HES442G350X4L
Order 'cap 4400uf 350v elec screw term - HES442G350X4L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES442G350X4L-ND.
CAP 5000UF 350V ELEC SCREW TERM - HES502G350X5C
Order 'cap 5000uf 350v elec screw term - HES502G350X5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES502G350X5C-ND.
CAP 5600UF 350V ELEC SCREW TERM - HES562G350X5L
Order 'cap 5600uf 350v elec screw term - HES562G350X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES562G350X5L-ND.
CAP 600UF 350V ELEC SCREW TERM - HES601G350V2C
Order 'cap 600uf 350v elec screw term - HES601G350V2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES601G350V2C-ND.
CAP 900UF 350V ELEC SCREW TERM - HES901G350V5C
Order 'cap 900uf 350v elec screw term - HES901G350V5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES901G350V5C-ND.
CAP 1600UF 450V ELEC SCREW TERM - HES162G450V5L
Order 'cap 1600uf 450v elec screw term - HES162G450V5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number HES162G450V5L-ND.
Send this link via E-Mail
Help With This Screen
