TOOL HOT AIR CONVECTN 100/120VAC - HCT-900-11
| Digi-Key Part Number | HCT-900-11-ND |
1 |
660.00000 |
Extended Price
660.00 |
| Manufacturer Part Number | HCT-900-11 | |||
| Description | TOOL HOT AIR CONVECTN 100/120VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCT-900-11 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| Type | Rework (Hot Air) |
| Iron, Tweezer, Handle | Built in Handle |
| Workstand | Built On |
| Sponge | - |
| Voltage | 120V |
| Series | HCT |
| Base Unit | HTC-900-11 |
| Control/Display Type | Analog Dial(s) |
| Features | * |
| Tip - Type | H-D50 Nozzel |
| Style | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCT 900 11 HCT90011 |
HCT-900-11 Specification Sheet
TOOL HOT AIR CONVECTN 100/120VAC - HCT-900-11 (HCT-900-11-ND)
Related parts:TOOL HOT AIR CONVECTN 100/120VAC - HCT-900-11
Order 'tool hot air convectn 100/120vac - HCT-900-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number HCT-900-11-ND.
SYSTEM SOLDER 2-PORT 100/120VAC - MX-500S-11
Order 'system solder 2-port 100/120vac - MX-500S-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1000-ND.
TOOL HOT AIR - FCT-2228
Order 'tool hot air - FCT-2228' online from Digi-Key. Manufactured by Metcal. Digi-Key part number FCT-2228-ND.
TOOL HOT KNIFE PLASTIC FIBER - 228085-1
Order 'tool hot knife plastic fiber - 228085-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A99100-ND.
TOOL CRIMP .255/.213/.100/.068 - 47-10180
Order 'tool crimp .255/.213/.100/.068 - 47-10180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1399-ND.
TOOL DIE SET FERRULE RG-58 - 227-1221-11
Order 'tool die set ferrule rg-58 - 227-1221-11' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1654-ND.
TOOL MANUAL CRIMP 18-22AWG RP19 - RP19-TC-11
Order 'tool manual crimp 18-22awg rp19 - RP19-TC-11' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9969-ND.
FAN HOT AIR 152X153MM 120VAC - 55462.13330
Order 'fan hot air 152x153mm 120vac - 55462.13330' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 55462.13330-ND.
FAN HOT AIR 152X153MM 120VAC - 55462.19019
Order 'fan hot air 152x153mm 120vac - 55462.19019' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 55462.19019-ND.
TOOL HOT KNIFE FIBER OPTIC 25W - IF-370011
Order 'tool hot knife fiber optic 25w - IF-370011' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-370011-ND.
TOOL HOT KNIFE FIBER OPTIC 60W - IF-370012
Order 'tool hot knife fiber optic 60w - IF-370012' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-370012-ND.
SYSTEM SLD/DSLDR 2PORT100/120VAC - MX-500DS-11
Order 'system sld/dsldr 2port100/120vac - MX-500DS-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1087-ND.
SOLDER HOT AIR SYSTM W/VARI CONT - SMT-1161-V
Order 'solder hot air systm w/vari cont - SMT-1161-V' online from Digi-Key. Manufactured by Metcal. Digi-Key part number K353-ND.
SYSTEM SLD TALON 2PORT100/120VAC - MX-500TS-11
Order 'system sld talon 2port100/120vac - MX-500TS-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number MX-500TS-11-ND.
HANDPIECE HOT AIR PENCIL - SHP-1060A
Order 'handpiece hot air pencil - SHP-1060A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SHP-1060A-ND.
Send this link via E-Mail
Help With This Screen