ANTENNA HIGH POWER BICONICAL - HBA-2030 - RF and RFID
| Digi-Key Part Number | HBA-2030-ND |
1 |
7640.00000 |
Extended Price
7640.00 |
| Manufacturer Part Number | HBA-2030 | |||
| Description | ANTENNA HIGH POWER BICONICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBA-2030 |
| Vendor | TDK Corporation |
| Category | RF and RFID |
| Frequency | 20MHz ~ 300MHz |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | 2.5 |
| Antenna Type | Test: Power Biconical for Calibration |
| Height (Max) | 22" (56cm) |
| Termination | SC Connector |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBA 2030 HBA2030 |
HBA-2030 Specification Sheet
ANTENNA HIGH POWER BICONICAL - HBA-2030 (HBA-2030-ND) - RF and RFID
Related parts RF and RFID :ANTENNA HIGH POWER BICONICAL - HBA-2030
Order 'antenna high power biconical - HBA-2030' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HBA-2030-ND.
ANTENNA PRECISION BICONICAL - PBA-2030
Order 'antenna precision biconical - PBA-2030' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number PBA-2030-ND.
ANTENNA METROLOGY BICONICAL - MBA-2060
Order 'antenna metrology biconical - MBA-2060' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MBA-2060-ND.
ANTENNA LOG PERIODIC 30MHZ - 3GH - HLP-3003C
Order 'antenna log periodic 30mhz - 3gh - HLP-3003C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3408-ND.
ANTENNA PREC DIPOLE 1710-1785MHZ - DP-1800
Order 'antenna prec dipole 1710-1785mhz - DP-1800' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-1800-ND.
ANTENNA PREC DIPOLE 1850-1910MHZ - DP-1900
Order 'antenna prec dipole 1850-1910mhz - DP-1900' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-1900-ND.
ANTENNA PREC DIPOLE 1920-1980MHZ - DP-2000
Order 'antenna prec dipole 1920-1980mhz - DP-2000' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-2000-ND.
ANTENNA PREC DIPOLE 880-925MHZ - DP-900
Order 'antenna prec dipole 880-925mhz - DP-900' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-900-ND.
INDUCTOR POWER 1.6UH 1.7A SMD - VLCF4018T-1R6N1R7-2
Order 'inductor power 1.6uh 1.7a smd - VLCF4018T-1R6N1R7-2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3171-1-ND.
INDUCTOR POWER 1.6UH 1.7A SMD - VLCF4018T-1R6N1R7-2
Order 'inductor power 1.6uh 1.7a smd - VLCF4018T-1R6N1R7-2' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3171-2-ND.
INDUCTOR POWER 1.6UH 1.7A SMD - VLCF4018T-1R6N1R7-2
Order 'inductor power 1.6uh 1.7a smd - VLCF4018T-1R6N1R7-2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3171-6-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3172-1-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3172-2-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3172-6-ND.
INDUCTOR POWER 3.3UH 1.2A SMD - VLCF4018T-3R3N1R2-2
Order 'inductor power 3.3uh 1.2a smd - VLCF4018T-3R3N1R2-2' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3173-1-ND.
Send this link via E-Mail
Help With This Screen
