TAPE DISPENSER HAND 2" WIDE - HB902
| Digi-Key Part Number | HB902-ND |
12 |
5.08000 |
Extended Price
60.96 |
| Manufacturer Part Number | HB902 | |||
| Description | TAPE DISPENSER HAND 2" WIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HB902 |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Type | Hand Held Dispenser, Plastic |
| Tape Width - Max | 2.00" (50.80mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HB902 HB902 |
TAPE DISPENSER HAND 2" WIDE - HB902 (HB902-ND)
Related parts :TAPE DISPENSER HAND 2" WIDE - HB902
Order 'tape dispenser hand 2" wide - HB902' online from Digi-Key. Manufactured by 3M. Digi-Key part number HB902-ND.
TAPE DISPENSER HAND 2" WIDE - H-190
Order 'tape dispenser hand 2" wide - H-190' online from Digi-Key. Manufactured by 3M. Digi-Key part number H-190-ND.
TAPE DISPENSER HAND 2" WIDE - H129
Order 'tape dispenser hand 2" wide - H129' online from Digi-Key. Manufactured by 3M. Digi-Key part number H129-ND.
TAPE DISPENSER HAND 2" WIDE - H180-6PERCASE
Order 'tape dispenser hand 2" wide - H180-6PERCASE' online from Digi-Key. Manufactured by 3M. Digi-Key part number H180-6PERCASE-ND.
TAPE DISPENSER HAND 2" WIDE - H192
Order 'tape dispenser hand 2" wide - H192' online from Digi-Key. Manufactured by 3M. Digi-Key part number H1923M-ND.
TAPE DISPENSER HAND 2" WIDE - HB903
Order 'tape dispenser hand 2" wide - HB903' online from Digi-Key. Manufactured by 3M. Digi-Key part number HB903-ND.
TAPE DISPENSER HAND 19MM WIDE - H-133
Order 'tape dispenser hand 19mm wide - H-133' online from Digi-Key. Manufactured by 3M. Digi-Key part number H-133-ND.
TAPE DISPENSER HAND 1" WIDE - HB901
Order 'tape dispenser hand 1" wide - HB901' online from Digi-Key. Manufactured by 3M. Digi-Key part number HB901-ND.
TAPE DISPENSER HAND 3" WIDE - HB933
Order 'tape dispenser hand 3" wide - HB933' online from Digi-Key. Manufactured by 3M. Digi-Key part number HB933-ND.
TAPE DISPENSER ESD 2" WIDE - 81282
Order 'tape dispenser esd 2" wide - 81282' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81282-ND.
TAPE DISPENSER HAND 3/4" WIDE - H131
Order 'tape dispenser hand 3/4" wide - H131' online from Digi-Key. Manufactured by 3M. Digi-Key part number H131-ND.
TAPE DISPENSER HAND - 48MM WIDTH - H122
Order 'tape dispenser hand - 48mm width - H122' online from Digi-Key. Manufactured by 3M. Digi-Key part number H122-ND.
TAPE DISPENSER HAND - 48MM WIDTH - H180-40PERCASE
Order 'tape dispenser hand - 48mm width - H180-40PERCASE' online from Digi-Key. Manufactured by 3M. Digi-Key part number H180-40PERCASE-ND.
TAPE DISPENSER HAND - 72MM WIDTH - H183
Order 'tape dispenser hand - 72mm width - H183' online from Digi-Key. Manufactured by 3M. Digi-Key part number H183-ND.
TAPE DISPENSER 3" WIDE 3" CORE - H123
Order 'tape dispenser 3" wide 3" core - H123' online from Digi-Key. Manufactured by 3M. Digi-Key part number H123-ND.
Send this link via E-Mail
Help With This Screen
