SCRW NON-CONFTROUT 12VDC 6DIGT - H7CX-AWSD1DC12-24/AC24
| Digi-Key Part Number | H7CX-AWSD1DC12-24/AC24-ND |
1 |
286.00000 |
Extended Price
286.00 |
| Manufacturer Part Number | H7CX-AWSD1DC12-24/AC24 | |||
| Description | SCRW NON-CONFTROUT 12VDC 6DIGT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7CX-AWSD1DC12-24/AC24 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Count Rate | * |
| Input Type | * |
| Voltage - Supply | 12 V ~ 24 VDC, 24VAC |
| Number of Digits/Alpha | 6 |
| Display Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7CX AWSD1DC12 24 AC24 H7CXAWSD1DC1224AC24 |
SCRW NON-CONFTROUT 12VDC 6DIGT - H7CX-AWSD1DC12-24/AC24 (H7CX-AWSD1DC12-24/AC24-ND)
Related parts:SCRW NON-CONFTROUT 12VDC 6DIGT - H7CX-AWSD1DC12-24/AC24
Order 'scrw non-conftrout 12vdc 6digt - H7CX-AWSD1DC12-24/AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-AWSD1DC12-24/AC24-ND.
SCRW CONFSPDT/TROUT 12VDC 6DIG - H7CX-AUD1DC12-24/AC24
Order 'scrw confspdt/trout 12vdc 6dig - H7CX-AUD1DC12-24/AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-AUD1DC12-24/AC24-ND.
SCRW CONF2XTR OUT 12VDC 6DIGIT - H7CX-AUSD1DC12-24/AC24
Order 'scrw conf2xtr out 12vdc 6digit - H7CX-AUSD1DC12-24/AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-AUSD1DC12-24/AC24-ND.
11-PIN SPDT OUT 12VDC PS 4DIGT - H7CX-A114D1DC12-24/AC24
Order '11-pin spdt out 12vdc ps 4digt - H7CX-A114D1DC12-24/AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-A114D1DC12-24/AC24-ND.
11-PIN TR OUT 12VDC PS 6-DIGIT - H7CX-A11SD1DC12-24/AC24
Order '11-pin tr out 12vdc ps 6-digit - H7CX-A11SD1DC12-24/AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-A11SD1DC12-24/AC24-ND.
SCRW NON-CONF TR OUT 4-DIGITS - H7CX-A4WSDDC12-24
Order 'scrw non-conf tr out 4-digits - H7CX-A4WSDDC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-A4WSDDC12-24-ND.
SCRW NON-CONFTR OUT 12VDC 6DIG - H7CX-AWSAC100-240
Order 'scrw non-conftr out 12vdc 6dig - H7CX-AWSAC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-AWSAC100-240-ND.
SCRW NON-CONF TR OUT 6-DIGITS - H7CX-AWSDDC12-24
Order 'scrw non-conf tr out 6-digits - H7CX-AWSDDC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-AWSDDC12-24-ND.
SCRW TERM TR OUT 4-DIGITS - H7CX-A4SDDC12-24
Order 'scrw term tr out 4-digits - H7CX-A4SDDC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-A4SDDC12-24-ND.
SCRW NON-CONFSPDT OUT 4-DIGITS - H7CX-A4WAC100-240
Order 'scrw non-confspdt out 4-digits - H7CX-A4WAC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-A4WAC100-240-ND.
RELAY DPDT 5A 24VAC PC MT - G2R-24-AC24
Order 'relay dpdt 5a 24vac pc mt - G2R-24-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z845-ND.
SCREW TERM TR OUT 6 DIGITS - H7CX-ASDDC12-24
Order 'screw term tr out 6 digits - H7CX-ASDDC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7CX-ASDDC12-24-ND.
COUNTER DIGITAL 12-24VDC SCREW - H7CX-AD DC12-24
Order 'counter digital 12-24vdc screw - H7CX-AD DC12-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2365-ND.
RELAY TIMER DGTL SPDT 12-24VDC - H5CX-ASD-AC24/DC12-24
Order 'relay timer dgtl spdt 12-24vdc - H5CX-ASD-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2373-ND.
TIMER DGTL PRESET TRANS OUT 11P - H5CX-A11D AC24/DC12-24
Order 'timer dgtl preset trans out 11p - H5CX-A11D AC24/DC12-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2405-ND.
Send this link via E-Mail
Help With This Screen