COUNTER DIGITAL LCD - H7BR-B-AC24/DC12-24
| Digi-Key Part Number | H7BR-B-AC24/DC12-24-ND |
1 |
624.00000 |
Extended Price
624.00 |
| Manufacturer Part Number | H7BR-B-AC24/DC12-24 | |||
| Description | COUNTER DIGITAL LCD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7BR-B-AC24/DC12-24 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Count Rate | * |
| Input Type | * |
| Voltage - Supply | * |
| Number of Digits/Alpha | * |
| Display Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7BR B AC24 DC12 24 H7BRBAC24DC1224 |
COUNTER DIGITAL LCD - H7BR-B-AC24/DC12-24 (H7BR-B-AC24/DC12-24-ND)
Related parts:COUNTER DIGITAL LCD - H7BR-B-AC24/DC12-24
Order 'counter digital lcd - H7BR-B-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-B-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-BP-AC24/DC12-24
Order 'counter digital lcd - H7BR-BP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BP-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-BV-AC24/DC12-24
Order 'counter digital lcd - H7BR-BV-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BV-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-BVP-AC24/DC12-24
Order 'counter digital lcd - H7BR-BVP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BVP-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-BW-AC24/DC12-24
Order 'counter digital lcd - H7BR-BW-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BW-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-BWV-AC24/DC12-24
Order 'counter digital lcd - H7BR-BWV-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BWV-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-BWVP-AC24/DC12-24
Order 'counter digital lcd - H7BR-BWVP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BWVP-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-C-AC24/DC12-24
Order 'counter digital lcd - H7BR-C-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-C-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CP-AC24/DC12-24
Order 'counter digital lcd - H7BR-CP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CP-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CV-AC24/DC12-24
Order 'counter digital lcd - H7BR-CV-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CV-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CVP-AC24/DC12-24
Order 'counter digital lcd - H7BR-CVP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CVP-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CW-AC24/DC12-24
Order 'counter digital lcd - H7BR-CW-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CW-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CWP-AC24/DC12-24
Order 'counter digital lcd - H7BR-CWP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CWP-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CWV-AC24/DC12-24
Order 'counter digital lcd - H7BR-CWV-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CWV-AC24/DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-CWVP-AC24/DC12-24
Order 'counter digital lcd - H7BR-CWVP-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-CWVP-AC24/DC12-24-ND.
Send this link via E-Mail
Help With This Screen