IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4036G
| Digi-Key Part Number | A3AAH-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.79000 8.78200 6.47120 5.58524 5.20004 4.48360 4.23708 4.09841 |
Extended Price
10.79 87.82 647.12 1396.31 2600.02 4483.60 10592.70 20492.05 |
| Manufacturer Part Number | A3AAH-4036G | |||
| Description | IDC CABLE - ASC40H/AE40G/ASC40H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-4036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 4036G A3AAH4036G |
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4036G (A3AAH-4036G-ND)
Related parts:IDC CABLE-ASN40A/ AE40G / X - A1AXA-4036G
Order 'idc cable-asn40a/ ae40g / x - A1AXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-4036G-ND.
IDC CABLE-ASS40A/ AE40G / X - A1BXA-4036G
Order 'idc cable-ass40a/ ae40g / x - A1BXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-4036G-ND.
IDC CABLE-ASR40G/ AE40G / X - A1BXG-4036G
Order 'idc cable-asr40g/ ae40g / x - A1BXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-4036G-ND.
IDC CABLE - ASR40H/AE40G/X - A1BXH-4036G
Order 'idc cable - asr40h/ae40g/x - A1BXH-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-4036G-ND.
IDC CABLE-AKN40A/ AE40G / X - A1CXA-4036G
Order 'idc cable-akn40a/ ae40g / x - A1CXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-4036G-ND.
IDC CABLE-AKC40G/ AE40G / X - A1CXG-4036G
Order 'idc cable-akc40g/ ae40g / x - A1CXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-4036G-ND.
IDC CABLE - AKC40H/AE40G/X - A1CXH-4036G
Order 'idc cable - akc40h/ae40g/x - A1CXH-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-4036G-ND.
IDC CABLE-AKP40A/ AE40G / X - A1DXA-4036G
Order 'idc cable-akp40a/ ae40g / x - A1DXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-4036G-ND.
IDC CABLE-AKR40G/ AE40G / X - A1DXG-4036G
Order 'idc cable-akr40g/ ae40g / x - A1DXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-4036G-ND.
IDC CABLE - AKR40H/AE40G/X - A1DXH-4036G
Order 'idc cable - akr40h/ae40g/x - A1DXH-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-4036G-ND.
IDC CABLE-ACE40G/ AE40G / X - A1EXG-4036G
Order 'idc cable-ace40g/ ae40g / x - A1EXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-4036G-ND.
IDC CABLE-APK40A/ AE40G / X - A1KXA-4036G
Order 'idc cable-apk40a/ ae40g / x - A1KXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-4036G-ND.
IDC CABLE - APK40B/AE40G/X - A1KXB-4036G
Order 'idc cable - apk40b/ae40g/x - A1KXB-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-4036G-ND.
IDC CABLE-APK40G/ AE40G / X - A1KXG-4036G
Order 'idc cable-apk40g/ ae40g / x - A1KXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXG-4036G-ND.
Send this link via E-Mail
Help With This Screen