TIMER DIGITAL LCD - H5CN-XDNAC100-240
| Digi-Key Part Number | H5CN-XDNAC100-240-ND |
1 |
282.53000 |
Extended Price
282.53 |
| Manufacturer Part Number | H5CN-XDNAC100-240 | |||
| Description | TIMER DIGITAL LCD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H5CN-XDNAC100-240 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Display Type | * |
| Voltage - Supply | * |
| Operating Mode | * |
| Output Type | * |
| Timing Range | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H5CN XDNAC100 240 H5CNXDNAC100240 |
TIMER DIGITAL LCD - H5CN-XDNAC100-240 (H5CN-XDNAC100-240-ND)
Related parts:TIMER DIGITAL LCD - H5CN-XDNAC100-240
Order 'timer digital lcd - H5CN-XDNAC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5CN-XDNAC100-240-ND.
TIMER DIGITAL LCD - H5CN-XBNAC100-240
Order 'timer digital lcd - H5CN-XBNAC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5CN-XBNAC100-240-ND.
TIMER DIGITAL LCD - H5BR-B-AC100-240
Order 'timer digital lcd - H5BR-B-AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5BR-B-AC100-240-ND.
TIMER DIGITAL LCD - H5BR-B-500-AC100-240
Order 'timer digital lcd - H5BR-B-500-AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5BR-B-500-AC100-240-ND.
TIMER DIGITAL LCD - H5BR-B-AC24/DC12-24
Order 'timer digital lcd - H5BR-B-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5BR-B-AC24/DC12-24-ND.
TIMER DIGITAL LCD - H5BR-B-500-AC24/DC12-24
Order 'timer digital lcd - H5BR-B-500-AC24/DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5BR-B-500-AC24/DC12-24-ND.
TIMER DIGITAL LED - H5AN-4D-AC100-240
Order 'timer digital led - H5AN-4D-AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5AN-4D-AC100-240-ND.
SOLID STATE TIMER - H3CA-8-AC200/220/240
Order 'solid state timer - H3CA-8-AC200/220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-AC200/220/240-ND.
SOLID STATE TIMER - H3CA-8H-AC200/220/240
Order 'solid state timer - H3CA-8H-AC200/220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-AC200/220/240-ND.
TIMER DIGITAL LED - H5AN-4D-DC12-24
Order 'timer digital led - H5AN-4D-DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5AN-4D-DC12-24-ND.
TIMER DIGITAL LED - H5AN-4DM-DC12-24
Order 'timer digital led - H5AN-4DM-DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H5AN-4DM-DC12-24-ND.
COUNTER DIGITAL LCD - H7BR-B-AC100-240
Order 'counter digital lcd - H7BR-B-AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-B-AC100-240-ND.
COUNTER DIGITAL LCD - H7BR-BP-AC100-240
Order 'counter digital lcd - H7BR-BP-AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BP-AC100-240-ND.
COUNTER DIGITAL LCD - H7BR-BV-30AC100-240
Order 'counter digital lcd - H7BR-BV-30AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BV-30AC100-240-ND.
COUNTER DIGITAL LCD - H7BR-BV-AC100-240
Order 'counter digital lcd - H7BR-BV-AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H7BR-BV-AC100-240-ND.
Send this link via E-Mail
Help With This Screen