TIMER - H3M-AC240-C - Relays
| Digi-Key Part Number | H3M-AC240-C-ND |
1 |
117.00000 |
Extended Price
117.00 |
| Manufacturer Part Number | H3M-AC240-C | |||
| Description | TIMER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3M-AC240-C |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Relays |
| Display Type | * |
| Voltage - Supply | * |
| Operating Mode | * |
| Output Type | * |
| Timing Range | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3M AC240 C H3MAC240C |
TIMER - H3M-AC240-C (H3M-AC240-C-ND) - Relays
Related parts Relays :TIMER - H3M-AC240-C
Order 'timer - H3M-AC240-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC240-C-ND.
MOTOR TIMER - H2C-AC240-B
Order 'motor timer - H2C-AC240-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-AC240-B-ND.
MOTOR TIMER - H2C AC240 A
Order 'motor timer - H2C AC240 A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2CAC240A-ND.
TIMER - H3M-AC120-A
Order 'timer - H3M-AC120-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC120-A-ND.
TIMER - H3M-AC120-B
Order 'timer - H3M-AC120-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC120-B-ND.
TIMER - H3M-AC120-C
Order 'timer - H3M-AC120-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC120-C-ND.
TIMER - H3M-AC120-D
Order 'timer - H3M-AC120-D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC120-D-ND.
TIMER - H3M-AC120-E
Order 'timer - H3M-AC120-E' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC120-E-ND.
TIMER - H3M-AC200/220/240-A
Order 'timer - H3M-AC200/220/240-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC200/220/240-A-ND.
TIMER - H3M-AC200/220/240-D
Order 'timer - H3M-AC200/220/240-D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC200/220/240-D-ND.
TIMER - H3M-AC220-B
Order 'timer - H3M-AC220-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC220-B-ND.
TIMER - H3M-AC24-B
Order 'timer - H3M-AC24-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-AC24-B-ND.
TIMER - H3M-DC24-A
Order 'timer - H3M-DC24-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-DC24-A-ND.
TIMER - H3M-DC24-B
Order 'timer - H3M-DC24-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-DC24-B-ND.
TIMER - H3M-DC24-C
Order 'timer - H3M-DC24-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3M-DC24-C-ND.
Send this link via E-Mail
Help With This Screen