TIMER 5 SECONDS - H3JA-8CAC245S - Industrial Controls, Meters
| Digi-Key Part Number | H3JA-8CAC245S-ND |
1 |
61.10000 |
Extended Price
61.10 |
| Manufacturer Part Number | H3JA-8CAC245S | |||
| Description | TIMER 5 SECONDS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3JA-8CAC245S |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Display Type | * |
| Voltage - Supply | * |
| Operating Mode | * |
| Output Type | * |
| Timing Range | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3JA 8CAC245S H3JA8CAC245S |
TIMER 5 SECONDS - H3JA-8CAC245S (H3JA-8CAC245S-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :TIMER 5 SECONDS - H3JA-8CAC245S
Order 'timer 5 seconds - H3JA-8CAC245S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC245S-ND.
TIMER 5 SECOND - H3JA-8AAC100-1205S
Order 'timer 5 second - H3JA-8AAC100-1205S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC100-1205S-ND.
TIMER 5 SECONDS - H3JA-8CAC100-1205S
Order 'timer 5 seconds - H3JA-8CAC100-1205S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC100-1205S-ND.
TIMER 5 SECONDS - H3JA-8CAC200-2405S
Order 'timer 5 seconds - H3JA-8CAC200-2405S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC200-2405S-ND.
TIMER 10 SECOND - H3JA-8AAC100-12010S
Order 'timer 10 second - H3JA-8AAC100-12010S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC100-12010S-ND.
TIMER 1 SECOND - H3JA-8AAC100-1201S
Order 'timer 1 second - H3JA-8AAC100-1201S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC100-1201S-ND.
TIMER 30 SECONDS - H3JA-8AAC200-24030S
Order 'timer 30 seconds - H3JA-8AAC200-24030S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC200-24030S-ND.
TIMER 5 MINUTES - H3JA-8AAC200-2405M
Order 'timer 5 minutes - H3JA-8AAC200-2405M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC200-2405M-ND.
TIMER 60 SECONDS - H3JA-8AAC2460S
Order 'timer 60 seconds - H3JA-8AAC2460S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC2460S-ND.
TIMER 10 SECONDS - H3JA-8ADC1210S
Order 'timer 10 seconds - H3JA-8ADC1210S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8ADC1210S-ND.
TIMER 1 SECOND - H3JA-8CAC100-1201S
Order 'timer 1 second - H3JA-8CAC100-1201S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC100-1201S-ND.
TIMER 5 MINUTES - H3JA-8CAC100-1205M
Order 'timer 5 minutes - H3JA-8CAC100-1205M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC100-1205M-ND.
TIMER 10 SECOND - H3JA-8CAC2410S
Order 'timer 10 second - H3JA-8CAC2410S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC2410S-ND.
TIMER 30 SECONDS - H3JA-8CAC2430S
Order 'timer 30 seconds - H3JA-8CAC2430S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8CAC2430S-ND.
TIMER 3 HOURS - H3JA-8AAC100-1203H
Order 'timer 3 hours - H3JA-8AAC100-1203H' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3JA-8AAC100-1203H-ND.
Send this link via E-Mail
Help With This Screen