H3CA W/LOCK MECH FOR TIME SET - H3CA-A-306 - Industrial Controls, Meters
| Digi-Key Part Number | H3CA-A-306-ND |
1 |
156.00000 |
Extended Price
156.00 |
| Manufacturer Part Number | H3CA-A-306 | |||
| Description | H3CA W/LOCK MECH FOR TIME SET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3CA-A-306 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Display Type | * |
| Voltage - Supply | * |
| Operating Mode | * |
| Output Type | * |
| Timing Range | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3CA A 306 H3CAA306 |
H3CA-A-306 Specification Sheet
H3CA W/LOCK MECH FOR TIME SET - H3CA-A-306 (H3CA-A-306-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :H3CA W/LOCK MECH FOR TIME SET - H3CA-A-306
Order 'h3ca w/lock mech for time set - H3CA-A-306' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-A-306-ND.
TIME SETTING RING - Y92A-Y1
Order 'time setting ring - Y92A-Y1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92A-Y1-ND.
SOLID STATE TIMER - H3CA-8-AC200/220/240
Order 'solid state timer - H3CA-8-AC200/220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-AC200/220/240-ND.
SOLID STATE TIMER - H3CA-8-AC24
Order 'solid state timer - H3CA-8-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-AC24-ND.
SOLID STATE TIMER - H3CA-8-DC110
Order 'solid state timer - H3CA-8-DC110' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-DC110-ND.
SOLID STATE TIMER - H3CA-8-DC12
Order 'solid state timer - H3CA-8-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-DC12-ND.
SOLID STATE TIMER - H3CA-8-DC24
Order 'solid state timer - H3CA-8-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-DC24-ND.
SOLID STATE TIMER - H3CA-8-DC48
Order 'solid state timer - H3CA-8-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8-DC48-ND.
SOLID STATE TIMER - H3CA-8H-AC200/220/240
Order 'solid state timer - H3CA-8H-AC200/220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-AC200/220/240-ND.
SOLID STATE TIMER - H3CA-8H-AC24
Order 'solid state timer - H3CA-8H-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-AC24-ND.
SOLID STATE TIMER - H3CA-8H-DC110
Order 'solid state timer - H3CA-8H-DC110' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-DC110-ND.
SOLID STATE TIMER - H3CA-8H-DC12
Order 'solid state timer - H3CA-8H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-DC12-ND.
SOLID STATE TIMER - H3CA-8H-DC24
Order 'solid state timer - H3CA-8H-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-DC24-ND.
SOLID STATE TIMER - H3CA-8H-DC48
Order 'solid state timer - H3CA-8H-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-8H-DC48-ND.
SOLID STATE TIMER - H3CA-FA
Order 'solid state timer - H3CA-FA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3CA-FA-ND.
Send this link via E-Mail
Help With This Screen