MOTOR TIMER ELECTRIC RESET 240V - H2C-R AC240 B - Relays
| Digi-Key Part Number | H2C-RAC240B-ND |
1 |
212.51000 |
Extended Price
212.51 |
| Manufacturer Part Number | H2C-R AC240 B | |||
| Description | MOTOR TIMER ELECTRIC RESET 240V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2C-R AC240 B |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Relays |
| Function | Motor Timer |
| Delay Time | 0.2 Sec ~ 6 Hrs |
| Output Type | Mechanical Relay |
| Circuit | SPDT (1 Form C) |
| Timing Adjustment Method | Hand Dial |
| Timing Initiate Method | Input Voltage |
| Relay Type | Integrated |
| Voltage - Supply | 240VAC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Mounting Type | Socket |
| Termination Style | 11 Pin Socketable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2C R AC240 B H2CR AC240 B H2C RAC240B ND H2CRAC240BND H2C-RAC240B |
H2C-R AC240 B Specification Sheet
MOTOR TIMER ELECTRIC RESET 240V - H2C-R AC240 B (H2C-RAC240B-ND) - Relays
Related parts Relays :MOTOR TIMER ELECTRIC RESET 240V - H2C-R AC240 B
Order 'motor timer electric reset 240v - H2C-R AC240 B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-RAC240B-ND.
MOTOR TIMER 8PIN SOCKET 240V - H2C-8-AC240-A
Order 'motor timer 8pin socket 240v - H2C-8-AC240-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC240-A-ND.
MOTOR TIMER 8PIN SOCKET 240V - H2C-8-AC240-B
Order 'motor timer 8pin socket 240v - H2C-8-AC240-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC240-B-ND.
MOTOR TIMER 8PIN SOCKET 240V - H2C-8-AC240-C
Order 'motor timer 8pin socket 240v - H2C-8-AC240-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC240-C-ND.
MOTOR TIMER 8PIN SOCKET 240V - H2C-8R-AC240-B
Order 'motor timer 8pin socket 240v - H2C-8R-AC240-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC240-B-ND.
MOTOR TIMER 8PIN SOCKET 240V - H2C-8R-AC240-C
Order 'motor timer 8pin socket 240v - H2C-8R-AC240-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC240-C-ND.
MOTOR TIMER 8PIN SOCKET 240V - H2C-8R AC240 A
Order 'motor timer 8pin socket 240v - H2C-8R AC240 A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8RAC240A-ND.
MOTOR TIMER ELECTRIC RESET 120V - H2C-R-AC120-B
Order 'motor timer electric reset 120v - H2C-R-AC120-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-R-AC120-B-ND.
MOTOR TIMER ELECTRIC RESET 120V - H2C-R-AC120-C
Order 'motor timer electric reset 120v - H2C-R-AC120-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-R-AC120-C-ND.
MOTOR TIMER ELECTRIC RESET 220V - H2C-R-AC220-A
Order 'motor timer electric reset 220v - H2C-R-AC220-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-R-AC220-A-ND.
MOTOR TIMER ELECTRIC RESET 220V - H2C-R-AC220-B
Order 'motor timer electric reset 220v - H2C-R-AC220-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-R-AC220-B-ND.
MOTOR TIMER ELECTRIC RESET 24V - H2C-R-S AC24 A
Order 'motor timer electric reset 24v - H2C-R-S AC24 A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-R-SAC24A-ND.
MOTOR TIMER 11PIN SOCKET 240V - H2C-S AC240 A
Order 'motor timer 11pin socket 240v - H2C-S AC240 A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-SAC240A-ND.
MOTOR TIMER 11PIN SOCKET 240V - H2C-AC240-B
Order 'motor timer 11pin socket 240v - H2C-AC240-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-AC240-B-ND.
MOTOR TIMER 11PIN SOCKET 240V - H2C AC240 A
Order 'motor timer 11pin socket 240v - H2C AC240 A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2CAC240A-ND.
Send this link via E-Mail
Help With This Screen
