MOTOR TIMER - H2C-8AC200/220A
| Digi-Key Part Number | H2C-8AC200/220A-ND |
1 |
163.80000 |
Extended Price
163.80 |
| Manufacturer Part Number | H2C-8AC200/220A | |||
| Description | MOTOR TIMER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2C-8AC200/220A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Display Type | * |
| Voltage - Supply | * |
| Operating Mode | * |
| Output Type | * |
| Timing Range | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2C 8AC200 220A H2C8AC200220A |
MOTOR TIMER - H2C-8AC200/220A (H2C-8AC200/220A-ND)
Related parts:MOTOR TIMER - H2C-8AC200/220A
Order 'motor timer - H2C-8AC200/220A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8AC200/220A-ND.
MOTOR TIMER - H2C-8-AC120-A
Order 'motor timer - H2C-8-AC120-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC120-A-ND.
MOTOR TIMER - H2C-8-AC120-B
Order 'motor timer - H2C-8-AC120-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC120-B-ND.
MOTOR TIMER - H2C-8-AC120-C
Order 'motor timer - H2C-8-AC120-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC120-C-ND.
MOTOR TIMER - H2C-8-AC240-A
Order 'motor timer - H2C-8-AC240-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC240-A-ND.
MOTOR TIMER - H2C-8-AC240-B
Order 'motor timer - H2C-8-AC240-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC240-B-ND.
MOTOR TIMER - H2C-8-AC240-C
Order 'motor timer - H2C-8-AC240-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8-AC240-C-ND.
MOTOR TIMER - H2C-8AC24B
Order 'motor timer - H2C-8AC24B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8AC24B-ND.
MOTOR TIMER - H2C-8R-AC120-A
Order 'motor timer - H2C-8R-AC120-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC120-A-ND.
MOTOR TIMER - H2C-8R-AC120-B
Order 'motor timer - H2C-8R-AC120-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC120-B-ND.
MOTOR TIMER - H2C-8R-AC120-C
Order 'motor timer - H2C-8R-AC120-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC120-C-ND.
MOTOR TIMER - H2C-8R-AC240-B
Order 'motor timer - H2C-8R-AC240-B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC240-B-ND.
MOTOR TIMER - H2C-8R-AC240-C
Order 'motor timer - H2C-8R-AC240-C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8R-AC240-C-ND.
MOTOR TIMER - H2C-8RAC100/110B
Order 'motor timer - H2C-8RAC100/110B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8RAC100/110B-ND.
MOTOR TIMER - H2C-8RAC100/110C
Order 'motor timer - H2C-8RAC100/110C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H2C-8RAC100/110C-ND.
Send this link via E-Mail
Help With This Screen