FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3S
| Digi-Key Part Number | H25030-3S-ND |
1 |
30.29000 |
Extended Price
30.29 |
| Manufacturer Part Number | H25030-3S | |||
| Description | FUSEBLOCK 3POS 1.4 X 3" CLASS H | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H25030-3S |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Block |
| Fuse Size | Class H |
| Mounting Type | Chassis Mount |
| Specifications | - |
| Material | Thermoplastic |
| Termination Style | Screw Terminal |
| Number of Circuits | 3 - Triple |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H25030 3S H250303S |
H25030-3S Specification Sheet
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3S (H25030-3S-ND)
Related parts:FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3S
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3S' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3S-ND.
FUSEBLOCK 3POS 1/4X1-1/4" SCREW - BK/S-8301-3
Order 'fuseblock 3pos 1/4x1-1/4" screw - BK/S-8301-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8301-3-ND.
FUSEBLOCK 3POS 1/4X1-1/4" SCREW - BK/S-8301-3-R
Order 'fuseblock 3pos 1/4x1-1/4" screw - BK/S-8301-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8301-3-R-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3C
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3C-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3CR
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3CR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3CR-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3P
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3P' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3P-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3PR
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3PR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3PR-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3SR
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3SR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3SR-ND.
FUSEBLOCK 1POS 4 X 3" CLASS H - H60400-1CR
Order 'fuseblock 1pos 4 x 3" class h - H60400-1CR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H60400-1CR-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" - BK/S-8001-3
Order 'fuseblock 3pos for 1/4x1-1/4" - BK/S-8001-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-3-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" - BK/S-8001-3-R
Order 'fuseblock 3pos for 1/4x1-1/4" - BK/S-8001-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-3-R-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" - BK/S-8002-3
Order 'fuseblock 3pos for 1/4x1-1/4" - BK/S-8002-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8002-3-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" - S-8002-3-R
Order 'fuseblock 3pos for 1/4x1-1/4" - S-8002-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number S-8002-3-R-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" QC - BK/S-8101-3
Order 'fuseblock 3pos for 1/4x1-1/4" qc - BK/S-8101-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8101-3-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" QC - BK/S-8101-3-R
Order 'fuseblock 3pos for 1/4x1-1/4" qc - BK/S-8101-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8101-3-R-ND.
Send this link via E-Mail
Help With This Screen