FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1C - Circuit Protection
Fuseholder Circuit Protection 100mA ~ 30A 250V Cooper/Bussmann Block H25030-1C
| Digi-Key Part Number | H25030-1C-ND |
1 |
21.87000 |
Extended Price
21.87 |
| Manufacturer Part Number | H25030-1C | |||
| Description | FUSEBLOCK 1POS 1.4 X 1" CLASS H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H25030-1C |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | Class H |
| Mounting Type | Chassis Mount |
| Material | - |
| Termination Style | Solder Lug |
| Number of Circuits | 1 |
| Voltage | 250V |
| Current Rating | 100mA ~ 30A |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H25030 1C H250301C |
H25030-1C Specification Sheet
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1C (H25030-1C-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 100mA ~ 30A 250V Cooper/Bussmann Block H25030-1CFUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1C
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1C-ND.
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1CR
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1CR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1CR-ND.
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1P
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1P' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1P-ND.
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1PR
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1PR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1PR-ND.
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1Q
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1Q' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1Q-ND.
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1S
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1S' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1S-ND.
FUSEBLOCK 1POS 1.4 X 1" CLASS H - H25030-1SR
Order 'fuseblock 1pos 1.4 x 1" class h - H25030-1SR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-1SR-ND.
FUSEBLOCK 2POS 1.4 X 2" CLASS H - H25030-2C
Order 'fuseblock 2pos 1.4 x 2" class h - H25030-2C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-2C-ND.
FUSEBLOCK 2POS 1.4 X 2" CLASS H - H25030-2CR
Order 'fuseblock 2pos 1.4 x 2" class h - H25030-2CR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-2CR-ND.
FUSEBLOCK 2POS 1.4 X 2" CLASS H - H25030-2P
Order 'fuseblock 2pos 1.4 x 2" class h - H25030-2P' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-2P-ND.
FUSEBLOCK 2POS 1.4 X 2" CLASS H - H25030-2PR
Order 'fuseblock 2pos 1.4 x 2" class h - H25030-2PR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-2PR-ND.
FUSEBLOCK 2POS 1.4 X 2" CLASS H - H25030-2S
Order 'fuseblock 2pos 1.4 x 2" class h - H25030-2S' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-2S-ND.
FUSEBLOCK 2POS 1.4 X 2" CLASS H - H25030-2SR
Order 'fuseblock 2pos 1.4 x 2" class h - H25030-2SR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-2SR-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3C
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3C-ND.
FUSEBLOCK 3POS 1.4 X 3" CLASS H - H25030-3CR
Order 'fuseblock 3pos 1.4 x 3" class h - H25030-3CR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number H25030-3CR-ND.
Options for Fuseholder Circuit Protection 100mA ~ 30A 250V Cooper/Bussmann Block H25030-1C
Send this link via E-Mail
Help With This Screen
