Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D3SR2M
PHOTOCOUPLER DARL OUT GP 6SMD - H11D3SR2M - Isolators
| Digi-Key Part Number | H11D3SR2MCT-ND |
1 10 100 250 500 |
1.08000 .83200 .59400 .51840 .45360 |
Extended Price
1.08 8.32 59.40 129.60 226.80 |
| Manufacturer Part Number | H11D3SR2M | |||
| Description | PHOTOCOUPLER DARL OUT GP 6SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11D3SR2M |
| Vendor | Fairchild Optoelectronics Group (VA) |
| Category | Isolators |
| Voltage - Isolation | 5300Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output / Channel | 100mA |
| Voltage - Output | 200V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 20% @ 2mA |
| Mounting Type | Surface Mount |
| Package / Case | 6-SMD |
| Packaging | Cut Tape (CT) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11D3SR2M H11D3SR2M H11D3SR2MCT ND H11D3SR2MCTND H11D3SR2MCT |
H11D3SR2M Specification Sheet
PHOTOCOUPLER DARL OUT GP 6SMD - H11D3SR2M (H11D3SR2MCT-ND) - Isolators
Related parts Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D3SR2MFairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D3SR2M
Order 'photocoupler darl out gp 6smd - H11D3SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11D3SR2MCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D3SR2M
Order 'photocoupler darl out gp 6smd - H11D3SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11D3SR2MDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD 4N29SR2M
Order 'photocoupler darl out gp 6smd - 4N29SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number 4N29SR2MCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD 4N29SR2M
Order 'photocoupler darl out gp 6smd - 4N29SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number 4N29SR2MDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD 4N30SR2M
Order 'photocoupler darl out gp 6smd - 4N30SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number 4N30SR2MCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD 4N30SR2M
Order 'photocoupler darl out gp 6smd - 4N30SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number 4N30SR2MDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD (Wide) 4N38SR2M
Order 'photocoupler darl out gp 6smd - 4N38SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number 4N38SR2MCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD (Wide) 4N38SR2M
Order 'photocoupler darl out gp 6smd - 4N38SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number 4N38SR2MDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11B1SR2M
Order 'photocoupler darl out gp 6smd - H11B1SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11B1SR2MCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11B1SR2M
Order 'photocoupler darl out gp 6smd - H11B1SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11B1SR2MDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11B1SR2VM
Order 'photocoupler darl out gp 6smd - H11B1SR2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11B1SR2VMCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11B1SR2VM
Order 'photocoupler darl out gp 6smd - H11B1SR2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11B1SR2VMDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D1SR2M
Order 'photocoupler darl out gp 6smd - H11D1SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11D1SR2MCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D1SR2M
Order 'photocoupler darl out gp 6smd - H11D1SR2M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11D1SR2MDKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D1SR2VM
Order 'photocoupler darl out gp 6smd - H11D1SR2VM' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number H11D1SR2VMCT-ND.
Options for Fairchild Optoelectronics Group (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SMD H11D3SR2M
Send this link via E-Mail
Help With This Screen
