CONN RECEPT COAX SWITCHING SMD - MS-162A
| Digi-Key Part Number | H11568TR-ND |
3000 6000 |
.28600 .28100 |
Extended Price
858.00 1686.00 |
| Manufacturer Part Number | MS-162A | |||
| Description | CONN RECEPT COAX SWITCHING SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-162A |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | Coaxial Switch - 4mm Plug Dia |
| Connector Type | Receptacle, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 10GHz |
| Impedance | 50 Ohm |
| Mounting Type | Surface Mount |
| Features | Internal Switch |
| Packaging | Tape & Reel (TR) |
| Series | MS-162 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 162A MS162A H11568TR ND H11568TRND H11568TR |
MS-162A Specification Sheet
CONN RECEPT COAX SWITCHING SMD - MS-162A (H11568TR-ND)
Related parts:CONN RECEPT COAX SWITCHING SMD - MS-162A
Order 'conn recept coax switching smd - MS-162A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11568TR-ND.
CONN RECEPT COAX SWITCHING SMD - MS-162(01)
Order 'conn recept coax switching smd - MS-162(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11415-ND.
CONN RECEPT COAX SWITCHING SMD - MS-162
Order 'conn recept coax switching smd - MS-162' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11415TR-ND.
CONN RECEPT COAX SWITCHING SMD - MS-162A(01)
Order 'conn recept coax switching smd - MS-162A(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11568-ND.
CONN RECEPT COAX SWITCHING SMT - MS-147(06)
Order 'conn recept coax switching smt - MS-147(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2800CT-ND.
CONN RECEPT COAX SWITCHING SMT - MS-147(06)
Order 'conn recept coax switching smt - MS-147(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2800TR-ND.
CONN RECEPT COAX SWITCHING SMT - MS-147(06)
Order 'conn recept coax switching smt - MS-147(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2800DKR-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB
Order 'conn recept coax ms-156nb smd - MS-156NB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11381TR-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(01)
Order 'conn recept coax ms-156nb smd - MS-156NB(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11382-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
Order 'conn recept coax ms-156nb smd - MS-156NB(02)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11383CT-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
Order 'conn recept coax ms-156nb smd - MS-156NB(02)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11383TR-ND.
CONN RECEPT COAX MS-156NBS SMD - MS-156NBS
Order 'conn recept coax ms-156nbs smd - MS-156NBS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11384CT-ND.
CONN RECEPT COAX MS-156NBS SMD - MS-156NBS
Order 'conn recept coax ms-156nbs smd - MS-156NBS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11384TR-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
Order 'conn recept coax ms-156nb smd - MS-156NB(02)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11383DKR-ND.
CONN RECEPT COAX MS-156NBS SMD - MS-156NBS
Order 'conn recept coax ms-156nbs smd - MS-156NBS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11384DKR-ND.
Send this link via E-Mail
Help With This Screen