General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 60VDC G9EA-1-B-CA DC60
RELAY DC IND SPST 60VDC - G9EA-1-B-CA DC60 - Relays
| Digi-Key Part Number | G9EA-1-B-CADC60-ND |
1 |
262.15000 |
Extended Price
262.15 |
| Manufacturer Part Number | G9EA-1-B-CA DC60 | |||
| Description | RELAY DC IND SPST 60VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G9EA-1-B-CA DC60 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 100A @ 400VDC |
| Coil Voltage | 60VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 45 VDC |
| Coil Current | 86.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G9EA 1 B CA DC60 G9EA1BCA DC60 G9EA 1 B CADC60 ND G9EA1BCADC60ND G9EA-1-B-CADC60 |
G9EA-1-B-CA DC60 Specification Sheet
RELAY DC IND SPST 60VDC - G9EA-1-B-CA DC60 (G9EA-1-B-CADC60-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 60VDC G9EA-1-B-CA DC60General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 60VDC G9EA-1-B-CA DC60
Order 'relay dc ind spst 60vdc - G9EA-1-B-CA DC60' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-B-CADC60-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 60A @ 400VDC 60VDC G9EA-1-B DC60
Order 'relay dc ind spst 60vdc - G9EA-1-B DC60' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-BDC60-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 60A @ 400VDC 60VDC G9EA-1 DC60
Order 'relay dc ind spst 60vdc - G9EA-1 DC60' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1DC60-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 100VDC G9EA-1-B-CA DC100
Order 'relay dc ind spst 100vdc - G9EA-1-B-CA DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-B-CADC100-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 48VDC G9EA-1-B-CA DC48
Order 'relay dc ind spst 48vdc - G9EA-1-B-CA DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-B-CADC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 60A @ 400VDC 100VDC G9EA-1-B DC100
Order 'relay dc ind spst 100vdc - G9EA-1-B DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-BDC100-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 60A @ 400VDC 48VDC G9EA-1-B DC48
Order 'relay dc ind spst 48vdc - G9EA-1-B DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-BDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 100VDC G9EA-1-CA DC100
Order 'relay dc ind spst 100vdc - G9EA-1-CA DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-CADC100-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 48VDC G9EA-1-CA DC48
Order 'relay dc ind spst 48vdc - G9EA-1-CA DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1-CADC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 60A @ 400VDC 100VDC G9EA-1 DC100
Order 'relay dc ind spst 100vdc - G9EA-1 DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1DC100-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 60A @ 400VDC 48VDC G9EA-1 DC48
Order 'relay dc ind spst 48vdc - G9EA-1 DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EA-1DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 25A @ 250VDC 60VDC G9EB-1-B DC60
Order 'relay dc ind spst-no 60vdc - G9EB-1-B DC60' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EB-1-BDC60-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 200A @ 400VDC 60VDC G9EC-1-B DC60
Order 'relay dc ind spst-no 60vdc - G9EC-1-B DC60' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EC-1-BDC60-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 200A @ 400VDC 60VDC G9EC-1 DC60
Order 'relay dc ind spst-no 12vdc - G9EC-1 DC60' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EC-1DC60-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 25A @ 250VDC 100VDC G9EB-1-B DC100
Order 'relay dc ind spst-no 100vdc - G9EB-1-B DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G9EB-1-BDC100-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 100A @ 400VDC 60VDC G9EA-1-B-CA DC60
Send this link via E-Mail
Help With This Screen
