Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTOMOTIVE 12VDC - G8QW-2C4-05DC12

Digi-Key Part Number G8QW-2C4-05DC12-ND
Price Break
22
Unit Price
9.35273
Extended Price
205.76
Manufacturer Part NumberG8QW-2C4-05DC12
DescriptionRELAY AUTOMOTIVE 12VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG8QW-2C4-05DC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G8QW 2C4 05DC12
G8QW2C405DC12

G8QW-2C4-05DC12 Specification Sheet

Image of RELAY AUTOMOTIVE 12VDC - G8QW-2C4-05DC12

RELAY AUTOMOTIVE 12VDC - G8QW-2C4-05DC12 (G8QW-2C4-05DC12-ND)

Related parts:
RELAY AUTOMOTIVE 12VDC - G8QW-2C4-05DC12
 Order 'relay automotive 12vdc - G8QW-2C4-05DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8QW-2C4-05DC12-ND.
RELAY AUTOMOTIVE SPST 12VDC - G8H-1A4PDC12
 Order 'relay automotive spst 12vdc - G8H-1A4PDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1A4PDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8H-1C7T-R-DC12
 Order 'relay automotive spdt 12vdc - G8H-1C7T-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1C7T-R-DC12-ND.
RELAY AUTOMOTIVE SPST 12VDC - G8HN-1A2T-RH-SKDC12
 Order 'relay automotive spst 12vdc - G8HN-1A2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1A2T-RH-SKDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8HN-1C2T-RH-SKDC12
 Order 'relay automotive spdt 12vdc - G8HN-1C2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1C2T-RH-SKDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C6T-F-R-DC12
 Order 'relay automotive spdt 12vdc - G8JN-1C6T-F-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C6T-F-R-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C7T-D-DC12
 Order 'relay automotive spdt 12vdc - G8JN-1C7T-D-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C7T-D-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC PCB - G8N-1HDC12SK
 Order 'relay automotive spdt 12vdc pcb - G8N-1HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8N-1HDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2HDC12SK
 Order 'relay automotive dpst 12vdc pcb - G8NW-2HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2HDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2SDC12SK
 Order 'relay automotive dpst 12vdc pcb - G8NW-2SDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2SDC12SK-ND.
RELAY SPDT 12VDC PLUG-IN W/LED - G2R-1-SN-DC12(S)
 Order 'relay spdt 12vdc plug-in w/led - G2R-1-SN-DC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2232-ND.
RELAY DPDT 12VDC PLUG-IN W/LED - G2R-2-SN-DC12(S)
 Order 'relay dpdt 12vdc plug-in w/led - G2R-2-SN-DC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2237-ND.
RELAY 4PDT 12VDC POWER MY SER - MY4-DC12
 Order 'relay 4pdt 12vdc power my ser - MY4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z842-ND.
RELAY DPDT 12VDC PC MNT - G6J-2P-DC12
 Order 'relay dpdt 12vdc pc mnt - G6J-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1201-ND.
RELAY DPDT 12VDC LATCH PC MNT - G6JU-2P-DC12
 Order 'relay dpdt 12vdc latch pc mnt - G6JU-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1205-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO W/RES 24VDC ISO PLUG - ACV31224 Next: RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2HDC12SK