RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2SDC12SK
| Digi-Key Part Number | G8NW-2SDC12SK-ND |
1 |
28.42000 |
Extended Price
28.42 |
| Manufacturer Part Number | G8NW-2SDC12SK | |||
| Description | RELAY AUTOMOTIVE DPST 12VDC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G8NW-2SDC12SK |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G8NW 2SDC12SK G8NW2SDC12SK |
G8NW-2SDC12SK Specification Sheet
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2SDC12SK (G8NW-2SDC12SK-ND)
Related parts:RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2SDC12SK
Order 'relay automotive dpst 12vdc pcb - G8NW-2SDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2SDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2HDC12SK
Order 'relay automotive dpst 12vdc pcb - G8NW-2HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2HDC12SK-ND.
RELAY AUTOMOTIVE SPDT 12VDC PCB - G8N-1HDC12SK
Order 'relay automotive spdt 12vdc pcb - G8N-1HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8N-1HDC12SK-ND.
RELAY AUTO DUAL 30A 12VDC PCB - G8NW-2 DC12
Order 'relay auto dual 30a 12vdc pcb - G8NW-2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2778-ND.
RELAY SPST 8A 12VDC PCB SEALED - G6RN-1A-DC12
Order 'relay spst 8a 12vdc pcb sealed - G6RN-1A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2346-ND.
RELAY SPST 3A 12VDC PCB - G5B-1-H-DC12
Order 'relay spst 3a 12vdc pcb - G5B-1-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2348-ND.
RELAY SPST 3A 12VDC PCB - G5B-1-DC12
Order 'relay spst 3a 12vdc pcb - G5B-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2350-ND.
RELAY SPST 10A 12VDC PCB SEALED - G5LE-1A4-DC12
Order 'relay spst 10a 12vdc pcb sealed - G5LE-1A4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2352-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202PL-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202PL-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-US-DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202P-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202P-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-4-DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-DC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-UTU-1-4DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-UTU-1-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-UTU-1-4DC12-ND.
RELAY SSR 5A 12VDC PCB - G3M-205P-4DC12
Order 'relay ssr 5a 12vdc pcb - G3M-205P-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205P-4DC12-ND.
Send this link via E-Mail
Help With This Screen