RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C6T-F-R-DC12
| Digi-Key Part Number | G8JN-1C6T-F-R-DC12-ND |
240 |
6.21808 |
Extended Price
1492.34 |
| Manufacturer Part Number | G8JN-1C6T-F-R-DC12 | |||
| Description | RELAY AUTOMOTIVE SPDT 12VDC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G8JN-1C6T-F-R-DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G8JN 1C6T F R DC12 G8JN1C6TFRDC12 |
G8JN-1C6T-F-R-DC12 Specification Sheet
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C6T-F-R-DC12 (G8JN-1C6T-F-R-DC12-ND)
Related parts:RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C6T-F-R-DC12
Order 'relay automotive spdt 12vdc - G8JN-1C6T-F-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C6T-F-R-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C7T-D-DC12
Order 'relay automotive spdt 12vdc - G8JN-1C7T-D-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C7T-D-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8H-1C7T-R-DC12
Order 'relay automotive spdt 12vdc - G8H-1C7T-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1C7T-R-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8HN-1C2T-RH-SKDC12
Order 'relay automotive spdt 12vdc - G8HN-1C2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1C2T-RH-SKDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC PCB - G8N-1HDC12SK
Order 'relay automotive spdt 12vdc pcb - G8N-1HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8N-1HDC12SK-ND.
RELAY PWR AUTO SPDT 12VDC - G8J-1C6T-F-R-DC12
Order 'relay pwr auto spdt 12vdc - G8J-1C6T-F-R-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G8J-1C6T-F-R-DC12-ND.
RELAY AUTO SPDT 12VDC - G8W-1C6T-R-DC12
Order 'relay auto spdt 12vdc - G8W-1C6T-R-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G8W-1C6T-R-DC12-ND.
RELAY SPST 8A 12VDC PCB SEALED - G6RN-1A-DC12
Order 'relay spst 8a 12vdc pcb sealed - G6RN-1A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2346-ND.
RELAY SPST 3A 12VDC PCB - G5B-1-H-DC12
Order 'relay spst 3a 12vdc pcb - G5B-1-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2348-ND.
RELAY SPST 10A 12VDC PCB SEALED - G5LE-1A4-DC12
Order 'relay spst 10a 12vdc pcb sealed - G5LE-1A4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2352-ND.
RELAY PWR SPDT 12VDC PC MNT - LY1-0-DC12
Order 'relay pwr spdt 12vdc pc mnt - LY1-0-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z974-ND.
RELAY DPDT 2A 12VDC J-LEAD - G6SK-2G-DC12
Order 'relay dpdt 2a 12vdc j-lead - G6SK-2G-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-DC12-ND.
RELAY TELCOM SPST 12VDC PC MNT - G6L-1P-DC12
Order 'relay telcom spst 12vdc pc mnt - G6L-1P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1229-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202PL-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-US-DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202P-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202P-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC12-ND.
Send this link via E-Mail
Help With This Screen