Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTOMOTIVE SPST 12VDC - G8HN-1A2T-RH-SKDC12

Digi-Key Part Number G8HN-1A2T-RH-SKDC12-ND
Price Break
1
Unit Price
9.19000
Extended Price
9.19
Manufacturer Part NumberG8HN-1A2T-RH-SKDC12
DescriptionRELAY AUTOMOTIVE SPST 12VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG8HN-1A2T-RH-SKDC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G8HN 1A2T RH SKDC12
G8HN1A2TRHSKDC12

G8HN-1A2T-RH-SKDC12 Specification Sheet

Image of RELAY AUTOMOTIVE SPST 12VDC - G8HN-1A2T-RH-SKDC12

RELAY AUTOMOTIVE SPST 12VDC - G8HN-1A2T-RH-SKDC12 (G8HN-1A2T-RH-SKDC12-ND)

Related parts:
RELAY AUTOMOTIVE SPST 12VDC - G8HN-1A2T-RH-SKDC12
 Order 'relay automotive spst 12vdc - G8HN-1A2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1A2T-RH-SKDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8HN-1C2T-RH-SKDC12
 Order 'relay automotive spdt 12vdc - G8HN-1C2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1C2T-RH-SKDC12-ND.
RELAY AUTOMOTIVE SPST 12VDC - G8H-1A4PDC12
 Order 'relay automotive spst 12vdc - G8H-1A4PDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1A4PDC12-ND.
RELAY AUTO SPST 12VDC - G8W-1A6T-R-DC12
 Order 'relay auto spst 12vdc - G8W-1A6T-R-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G8W-1A6T-R-DC12-ND.
RELAY AUTO SPST 12VDC - G8W-1A7T-R-DC12
 Order 'relay auto spst 12vdc - G8W-1A7T-R-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G8W-1A7T-R-DC12-ND.
RELAY TELCOM SPST 12VDC PC MNT - G6L-1P-DC12
 Order 'relay telcom spst 12vdc pc mnt - G6L-1P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1229-ND.
RELAY TELCOM SPST 12VDC SMT - G6L-1F-DC12
 Order 'relay telcom spst 12vdc smt - G6L-1F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1233-ND.
RELAY PWR SPST 12VDC PCB - G5LA-1-CFDC12
 Order 'relay pwr spst 12vdc pcb - G5LA-1-CFDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LA-1-CFDC12-ND.
RELAY PWR SPST 12VDC PCB - G5LA-1DC12
 Order 'relay pwr spst 12vdc pcb - G5LA-1DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LA-1DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8H-1C7T-R-DC12
 Order 'relay automotive spdt 12vdc - G8H-1C7T-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1C7T-R-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C6T-F-R-DC12
 Order 'relay automotive spdt 12vdc - G8JN-1C6T-F-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C6T-F-R-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C7T-D-DC12
 Order 'relay automotive spdt 12vdc - G8JN-1C7T-D-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C7T-D-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC PCB - G8N-1HDC12SK
 Order 'relay automotive spdt 12vdc pcb - G8N-1HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8N-1HDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2HDC12SK
 Order 'relay automotive dpst 12vdc pcb - G8NW-2HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2HDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2SDC12SK
 Order 'relay automotive dpst 12vdc pcb - G8NW-2SDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2SDC12SK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTOMOTIVE SPST 12VDC - G8H-1A4PDC12 Next: RELAY CONTACTOR 120A 120VAC QC - 3100Y30T12999CJ