RELAY AUTOMOTIVE SPST 12VDC - G8H-1A4PDC12
| Digi-Key Part Number | G8H-1A4PDC12-ND |
1 |
15.35000 |
Extended Price
15.35 |
| Manufacturer Part Number | G8H-1A4PDC12 | |||
| Description | RELAY AUTOMOTIVE SPST 12VDC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G8H-1A4PDC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G8H 1A4PDC12 G8H1A4PDC12 |
G8H-1A4PDC12 Specification Sheet
RELAY AUTOMOTIVE SPST 12VDC - G8H-1A4PDC12 (G8H-1A4PDC12-ND)
Related parts:RELAY AUTOMOTIVE SPST 12VDC - G8H-1A4PDC12
Order 'relay automotive spst 12vdc - G8H-1A4PDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1A4PDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8H-1C7T-R-DC12
Order 'relay automotive spdt 12vdc - G8H-1C7T-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8H-1C7T-R-DC12-ND.
RELAY AUTOMOTIVE SPST 12VDC - G8HN-1A2T-RH-SKDC12
Order 'relay automotive spst 12vdc - G8HN-1A2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1A2T-RH-SKDC12-ND.
RELAY TELCOM SPST 12VDC PC MNT - G6L-1P-DC12
Order 'relay telcom spst 12vdc pc mnt - G6L-1P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1229-ND.
RELAY TELCOM SPST 12VDC SMT - G6L-1F-DC12
Order 'relay telcom spst 12vdc smt - G6L-1F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1233-ND.
RELAY PWR SPST 12VDC PCB - G5LA-1-CFDC12
Order 'relay pwr spst 12vdc pcb - G5LA-1-CFDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LA-1-CFDC12-ND.
RELAY PWR SPST 12VDC PCB - G5LA-1DC12
Order 'relay pwr spst 12vdc pcb - G5LA-1DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LA-1DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8HN-1C2T-RH-SKDC12
Order 'relay automotive spdt 12vdc - G8HN-1C2T-RH-SKDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8HN-1C2T-RH-SKDC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C6T-F-R-DC12
Order 'relay automotive spdt 12vdc - G8JN-1C6T-F-R-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C6T-F-R-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC - G8JN-1C7T-D-DC12
Order 'relay automotive spdt 12vdc - G8JN-1C7T-D-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8JN-1C7T-D-DC12-ND.
RELAY AUTOMOTIVE SPDT 12VDC PCB - G8N-1HDC12SK
Order 'relay automotive spdt 12vdc pcb - G8N-1HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8N-1HDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2HDC12SK
Order 'relay automotive dpst 12vdc pcb - G8NW-2HDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2HDC12SK-ND.
RELAY AUTOMOTIVE DPST 12VDC PCB - G8NW-2SDC12SK
Order 'relay automotive dpst 12vdc pcb - G8NW-2SDC12SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8NW-2SDC12SK-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A4-ASI-DC12
Order 'relay pwr spst 10a 12vdc pcb - G2R-1A4-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-ASI-DC12-ND.
RELAY PWR SPST 5A 12VDC PCB - G2R-1A4-H-DC12
Order 'relay pwr spst 5a 12vdc pcb - G2R-1A4-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-H-DC12-ND.
Send this link via E-Mail
Help With This Screen