IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3436G
| Digi-Key Part Number | A3AAH-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
9.08000 7.39700 5.45060 4.70436 4.37992 3.77647 3.56883 3.45203 |
Extended Price
9.08 73.97 545.06 1176.09 2189.96 3776.47 8922.08 17260.15 |
| Manufacturer Part Number | A3AAH-3436G | |||
| Description | IDC CABLE - ASC34H/AE34M/ASC34H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 3436G A3AAH3436G |
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3436G (A3AAH-3436G-ND)
Related parts:IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3436G
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3436G-ND.
IDC CABLE - ASR34H/AE34M/ASR34H - A3BBH-3436G
Order 'idc cable - asr34h/ae34m/asr34h - A3BBH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3436G-ND.
IDC CABLE - ASS34B/AE34M/APR34B - A3BRB-3436G
Order 'idc cable - ass34b/ae34m/apr34b - A3BRB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3436G-ND.
IDC CABLE - AKC34H/AE34M/AKC34H - A3CCH-3436G
Order 'idc cable - akc34h/ae34m/akc34h - A3CCH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-3436G-ND.
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3436G
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3436G-ND.
IDC CABLE - AKR34H/AE34M/AKR34H - A3DDH-3436G
Order 'idc cable - akr34h/ae34m/akr34h - A3DDH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-3436G-ND.
IDC CABLE - AKP34B/AE34M/APK34B - A3DKB-3436G
Order 'idc cable - akp34b/ae34m/apk34b - A3DKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3436G-ND.
IDC CABLE - APK34B/AE34M/APK34B - A3KKB-3436G
Order 'idc cable - apk34b/ae34m/apk34b - A3KKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKB-3436G-ND.
IDC CABLE - APR34B/AE34M/APR34B - A3RRB-3436G
Order 'idc cable - apr34b/ae34m/apr34b - A3RRB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRB-3436G-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3436G
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3436G-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3406M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3418M-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436G-ND.
IDC CABLE - ASC34H/AE34M/X - A1AXH-3436M
Order 'idc cable - asc34h/ae34m/x - A1AXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436M-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406G-ND.
Send this link via E-Mail
Help With This Screen