Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-80-CBAC100/120

Digi-Key Part Number G7L-2A-TUB-80-CBAC100/120-ND
Price Break
20
Unit Price
14.40800
Extended Price
288.16
Manufacturer Part NumberG7L-2A-TUB-80-CBAC100/120
DescriptionRELAY PWR DPST 25A 120VAC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG7L-2A-TUB-80-CBAC100/120
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G7L 2A TUB 80 CBAC100 120
G7L2ATUB80CBAC100120

G7L-2A-TUB-80-CBAC100/120 Specification Sheet

Image of RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-80-CBAC100/120

RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-80-CBAC100/120 (G7L-2A-TUB-80-CBAC100/120-ND)

Related parts:
RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-80-CBAC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-TUB-80-CBAC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBAC100/120-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-TUBJ-80-CBAC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-TUBJ-80-CBAC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUBJ-80-CBAC100/120-ND.
RELAY PWR DPST 25A 240VAC - G7L-2A-TUB-80-CBAC200/240
 Order 'relay pwr dpst 25a 240vac - G7L-2A-TUB-80-CBAC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBAC200/240-ND.
RELAY PWR DPST 25A 12VDC - G7L-2A-TUB-80-CBDC12
 Order 'relay pwr dpst 25a 12vdc - G7L-2A-TUB-80-CBDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBDC12-ND.
RELAY PWR DPST 25A 24VDC - G7L-2A-TUB-80-CBDC24BYOMI
 Order 'relay pwr dpst 25a 24vdc - G7L-2A-TUB-80-CBDC24BYOMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBDC24BYOMI-ND.
RELAY PWR DPST 25A 48VDC - G7L-2A-TUB-80-CBDC48
 Order 'relay pwr dpst 25a 48vdc - G7L-2A-TUB-80-CBDC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBDC48-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-CB-AC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-TUB-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-CB-AC100/120-ND.
RELAY PWR DPST 25A 24VAC - G7L-2A-TUB-CB-AC24
 Order 'relay pwr dpst 25a 24vac - G7L-2A-TUB-CB-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-TUB-CBAC24-ND.
RELAY PWR DPST 25A 24VDC - G7L-2A-TUB-CB-DC24
 Order 'relay pwr dpst 25a 24vdc - G7L-2A-TUB-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-TUB-CBDC24-ND.
RELAY PWR DPST 25A 12VDC - G7L-2A-TUB-J-CB-DC12
 Order 'relay pwr dpst 25a 12vdc - G7L-2A-TUB-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-TUBJCBDC12-ND.
RELAY PWR DPST 25A 48VDC - G7L-2A-TUB-J-CB-DC48
 Order 'relay pwr dpst 25a 48vdc - G7L-2A-TUB-J-CB-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-TUBJCBDC48-ND.
RELAY PWR DPST 25A 18VDC - G7L-2A-TUB-J-CB-DC18
 Order 'relay pwr dpst 25a 18vdc - G7L-2A-TUB-J-CB-DC18' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-TU-JCBDC18-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-T-J-CB-AC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-T-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC100/120-ND.
RELAY PWR DPST 25A 240VAC - G7L-2A-TUB-80A-CBAC200/240
 Order 'relay pwr dpst 25a 240vac - G7L-2A-TUB-80A-CBAC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80A-CBAC200/240-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-TUB-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-TUB-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-CB-AC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPST 25A 120VAC - G7L-2A-T-J-CB-AC100/120 Next: RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-CB-AC100/120